Part Details for SN74HC244DWR by Texas Instruments
Results Overview of SN74HC244DWR by Texas Instruments
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC244DWR Information
SN74HC244DWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74HC244DWRG4 | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-SOIC -40 to 85 | |
| SN74HC244DWR | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-SOIC -40 to 85 | |
| SN74HC244DWRE4 | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-SOIC -40 to 85 |
Price & Stock for SN74HC244DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AH4862
|
Newark | Ic, Buffer, Line Driver, Smd, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Hc244, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Rohs Compliant: Yes |Texas Instruments SN74HC244DWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15 |
|
$0.5290 / $1.2200 | Buy Now |
|
DISTI #
2156-SN74HC244DWR-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
218705 In Stock |
|
$0.4500 | Buy Now |
|
DISTI #
296-1196-1-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
7191 In Stock |
|
$0.3129 / $0.7300 | Buy Now |
|
DISTI #
595-SN74HC244DWR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal A 595-SN74HC244DW RoHS: Compliant | 0 |
|
$0.3920 / $1.4800 | Order Now |
|
DISTI #
86036403
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SOIC T/R RoHS: Compliant Min Qty: 922 Package Multiple: 1 Date Code: 0401 | Americas - 218604 |
|
$0.2803 / $0.4068 | Buy Now |
|
DISTI #
80895394
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SOIC T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2401 | Americas - 251 |
|
$0.3103 / $0.3291 | Buy Now |
|
|
Bristol Electronics | Min Qty: 8 | 4941 |
|
$0.1013 / $0.6750 | Buy Now |
|
|
Bristol Electronics | 4037 |
|
RFQ | ||
|
|
Bristol Electronics | 103 |
|
RFQ | ||
|
|
Quest Components | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 2960 |
|
$0.2102 / $0.5255 | Buy Now |
US Tariff Estimator: SN74HC244DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74HC244DWR
SN74HC244DWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HC244DWR Part Data Attributes
|
|
SN74HC244DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC244DWR
Texas Instruments
8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop20,.4 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 150 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.0078 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 29 Ns | |
| Propagation Delay (tpd) | 210 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for SN74HC244DWR
This table gives cross-reference parts and alternative options found for SN74HC244DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC244DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM74HC244WMX | onsemi | $0.4202 | Octal 3-STATE Buffer, SOIC-20W, 1000-REEL | SN74HC244DWR vs MM74HC244WMX |
| MM74HC244WM | onsemi | $0.4598 | Octal 3-STATE Buffer, SOIC-20W, 38-TUBE | SN74HC244DWR vs MM74HC244WM |
| MM74HC244WMX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | SN74HC244DWR vs MM74HC244WMX |
| 74HC244D | Philips Semiconductors | Check for Price | Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | SN74HC244DWR vs 74HC244D |
| 933713430653 | Nexperia | Check for Price | Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | SN74HC244DWR vs 933713430653 |
| GD74HC244D | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | SN74HC244DWR vs GD74HC244D |
| SN74HC244DWR-00 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | SN74HC244DWR vs SN74HC244DWR-00 |
| CD74HC244M | Intersil Corporation | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | SN74HC244DWR vs CD74HC244M |
SN74HC244DWR Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74HC244DWR is 40 MHz.
-
Yes, the SN74HC244DWR is compatible with 5V systems, but it's recommended to use a voltage regulator to ensure a stable 5V supply.
-
The output enable (OE) pin is active-low, meaning it should be connected to GND to enable the outputs. Leaving it unconnected or connecting it to VCC will disable the outputs.
-
The SN74HC244DWR can sink or source up to 25 mA per output pin.
-
Yes, the SN74HC244DWR is compatible with 3.3V systems, but the output voltage will be limited to 3.3V.