| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC258DRE4 | Texas Instruments | Check for Price | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | SN74HC258D vs SN74HC258DRE4 |
| SN74HC258DRG4 | Texas Instruments | Check for Price | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | SN74HC258D vs SN74HC258DRG4 |
| SN74HC258DTG4 | Texas Instruments | Check for Price | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | SN74HC258D vs SN74HC258DTG4 |
Part Details for SN74HC258D by Texas Instruments
Results Overview of SN74HC258D by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC258D Information
SN74HC258D by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74HC258D | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85 | |
| SN74HC258DR | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85 |
Price & Stock for SN74HC258D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74HC258D-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-SOIC Min Qty: 1 Container: Tube |
1669 Tube |
|
$0.4079 / $0.8400 | Buy Now |
|
DISTI #
86290137
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 561 Package Multiple: 1 Date Code: 0701 | Americas - 5913 |
|
$0.4605 / $0.6685 | Buy Now |
|
DISTI #
86284805
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 561 Package Multiple: 1 Date Code: 1301 | Americas - 4160 |
|
$0.4605 / $0.6685 | Buy Now |
|
DISTI #
86283842
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 561 Package Multiple: 1 Date Code: 9601 | Americas - 1640 |
|
$0.4605 / $0.6685 | Buy Now |
|
DISTI #
86289851
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 561 Package Multiple: 1 Date Code: 0501 | Americas - 1115 |
|
$0.4605 / $0.6685 | Buy Now |
|
|
Quest Components | MULTIPLEXER, HC/UH SERIES, 4-FUNC, 2 LINE INPUT, 1 LINE OUTPUT, INVERTED OUTPUT, CMOS, PDSO16 (Also Known As: SN74HC258DG4) | 234 |
|
$0.2198 / $0.4710 | Buy Now |
|
|
Quest Components | MULTIPLEXER, HC/UH SERIES, 4-FUNC, 2 LINE INPUT, 1 LINE OUTPUT, INVERTED OUTPUT, CMOS, PDSO16 | 234 |
|
$0.2198 / $0.4710 | Buy Now |
|
|
Quest Components | MULTIPLEXER, HC/UH SERIES, 4-FUNC, 2 LINE INPUT, 1 LINE OUTPUT, INVERTED OUTPUT, CMOS, PDSO16 | 56 |
|
$0.3500 / $0.7000 | Buy Now |
|
|
Quest Components | MULTIPLEXER, HC/UH SERIES, 4-FUNC, 2 LINE INPUT, 1 LINE OUTPUT, INVERTED OUTPUT, CMOS, PDSO16 (Also Known As: SN74HC258DG4) | 56 |
|
$0.3500 / $0.7000 | Buy Now |
|
|
Rochester Electronics | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 13468 |
|
$0.3684 / $0.5942 | Buy Now |
US Tariff Estimator: SN74HC258D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HC258D Part Data Attributes
|
|
SN74HC258D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC258D
Texas Instruments
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 150 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.0078 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 2 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 29 Ns | |
| Propagation Delay (tpd) | 190 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74HC258D
This table gives cross-reference parts and alternative options found for SN74HC258D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC258D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74HC258D Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74HC258D is 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as using short signal traces, minimizing impedance mismatches, and adding termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
The SN74HC258D is compatible with both 3.3V and 5V systems, but it is recommended to use it in a 3.3V system for optimal performance and to minimize power consumption.
-
To handle power sequencing, ensure that the VCC pin is powered up before the input signals, and that the input signals are stable before the clock signal is applied. Additionally, consider using a power sequencing controller or a reset controller to manage the power-up sequence.
-
The recommended operating temperature range for the SN74HC258D is -40°C to 85°C, but it can operate up to 125°C with reduced performance and reliability.