| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM74HC283N | Texas Instruments | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16 | SN74HC283J vs MM74HC283N |
| CD74HC283E | Texas Instruments | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16 | SN74HC283J vs CD74HC283E |
| CD54HC283F3A | Harris Semiconductor | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16 | SN74HC283J vs CD54HC283F3A |
| GD54HC283J | Goldstar Electron Co Ltd | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16 | SN74HC283J vs GD54HC283J |
| MC54HC283JD | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, CMOS, CDIP16 | SN74HC283J vs MC54HC283JD |
| MC54HC283JS | Freescale Semiconductor | Check for Price | Adder/Subtractor, CMOS, CDIP16 | SN74HC283J vs MC54HC283JS |
| SN74HC283NP3 | Rochester Electronics LLC | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16 | SN74HC283J vs SN74HC283NP3 |
| GD74HC283J | Goldstar Electron Co Ltd | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16 | SN74HC283J vs GD74HC283J |
| CD54HC283F | Harris Semiconductor | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16 | SN74HC283J vs CD54HC283F |
| M74HC283B1R | STMicroelectronics | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16 | SN74HC283J vs M74HC283B1R |
Part Details for SN74HC283J by Texas Instruments
Results Overview of SN74HC283J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC283J Information
SN74HC283J by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC283J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Adder/Subtractor, CMOS, CDIP16 | 6900 |
|
RFQ |
US Tariff Estimator: SN74HC283J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HC283J Part Data Attributes
|
|
SN74HC283J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC283J
Texas Instruments
Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-XDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Adder/Subtractor | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 218 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74HC283J
This table gives cross-reference parts and alternative options found for SN74HC283J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC283J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.