Part Details for SN74HC283N by Texas Instruments
Results Overview of SN74HC283N by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC283N Information
SN74HC283N by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC283N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Binary Full Adder Single-Element 4-Bit 16-Pin PDIP | 542 |
|
RFQ | |
|
|
Quest Components | ADDER/SUBTRACTOR, HC/UH SERIES, 4-BIT, TRUE OUTPUT, CMOS, PDIP16 | 433 |
|
$2.3400 / $5.4000 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 48 |
|
RFQ | |
|
|
Vyrian | Adder/Subtractor, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16 | 8905 |
|
RFQ |
US Tariff Estimator: SN74HC283N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74HC283N
SN74HC283N Part Data Attributes
|
|
SN74HC283N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC283N
Texas Instruments
Adder/Subtractor, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Plastic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Adder/Subtractor | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 218 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN74HC283N
This table gives cross-reference parts and alternative options found for SN74HC283N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC283N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC54HC283JDS | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, CMOS, CDIP16 | SN74HC283N vs MC54HC283JDS |
| SN54HC283J | Texas Instruments | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16 | SN74HC283N vs SN54HC283J |
| 5962-8976501EX | Intersil Corporation | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16 | SN74HC283N vs 5962-8976501EX |
| CD74HC283E | Texas Instruments | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16 | SN74HC283N vs CD74HC283E |
| M74HC283B1R | STMicroelectronics | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16 | SN74HC283N vs M74HC283B1R |
| SN74HC283J | Rochester Electronics LLC | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16 | SN74HC283N vs SN74HC283J |
| TC74HC283AP | Toshiba America Electronic Components | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16 | SN74HC283N vs TC74HC283AP |
| MM74HC283N | Rochester Electronics LLC | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16 | SN74HC283N vs MM74HC283N |
| MC54HC283JS | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, CMOS, CDIP16 | SN74HC283N vs MC54HC283JS |
| 5962-8976501EX | Texas Instruments | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16 | SN74HC283N vs 5962-8976501EX |
SN74HC283N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74HC283N is 30 MHz, but it can vary depending on the specific application and operating conditions.
-
The output enable (OE) pin is active-low, meaning that the outputs are enabled when OE is low and disabled when OE is high. You should connect OE to a logic low signal to enable the outputs, and to a logic high signal to disable them.
-
Texas Instruments recommends using a 0.1 μF capacitor and a 1 kΩ resistor in series between VCC and GND to create a POR circuit. This ensures that the device powers up in a known state.
-
Yes, the SN74HC283N is compatible with 5V systems, but you should ensure that the input signals are within the recommended voltage range (VCC - 0.5V to VCC + 0.5V) to prevent damage to the device.
-
The SN74HC283N has a maximum junction temperature (TJ) of 150°C. You should ensure that the device is properly heat-sinked and that the ambient temperature is within the recommended range (0°C to 70°C) to prevent overheating.