| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD54HC283F3A | Harris Semiconductor | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16 | SN74HC283N1 vs CD54HC283F3A |
| SN74HC283NP3 | Texas Instruments | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16 | SN74HC283N1 vs SN74HC283NP3 |
| CD74HC283E | RCA | Check for Price | Adder/Subtractor, CMOS, PDIP16 | SN74HC283N1 vs CD74HC283E |
| 74HC283NB | NXP Semiconductors | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16 | SN74HC283N1 vs 74HC283NB |
| MM74HC283J | Texas Instruments | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16 | SN74HC283N1 vs MM74HC283J |
| 5962-8976501EX | Texas Instruments | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16 | SN74HC283N1 vs 5962-8976501EX |
| SN74HC283J | Texas Instruments | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16 | SN74HC283N1 vs SN74HC283J |
| SN74HC283NP1 | Rochester Electronics LLC | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16 | SN74HC283N1 vs SN74HC283NP1 |
| HD74HC283P | Renesas Electronics Corporation | Check for Price | Adder/Subtractor, HC Series, 4-Bit, CMOS, PDIP16 | SN74HC283N1 vs HD74HC283P |
| 74HC283N | NXP Semiconductors | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16 | SN74HC283N1 vs 74HC283N |
Part Details for SN74HC283N1 by Texas Instruments
Results Overview of SN74HC283N1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC283N1 Information
SN74HC283N1 by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC283N1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Adder/Subtractor, CMOS, PDIP16 | 4229 |
|
RFQ |
US Tariff Estimator: SN74HC283N1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HC283N1 Part Data Attributes
|
|
SN74HC283N1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC283N1
Texas Instruments
Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Adder/Subtractor | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 218 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74HC283N1
This table gives cross-reference parts and alternative options found for SN74HC283N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC283N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.