Part Details for SN74HC30FH by Texas Instruments
Results Overview of SN74HC30FH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC30FH Information
SN74HC30FH by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC30FH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, 1-Func, 8-Input, CMOS, CQCC20 | 5568 |
|
RFQ |
US Tariff Estimator: SN74HC30FH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74HC30FH
SN74HC30FH Part Data Attributes
|
|
SN74HC30FH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC30FH
Texas Instruments
NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | S-XQCC-N20 | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Propagation Delay (tpd) | 165 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad |
Alternate Parts for SN74HC30FH
This table gives cross-reference parts and alternative options found for SN74HC30FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC30FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54HC30FH | Rochester Electronics LLC | Check for Price | NAND Gate, HC/UH Series, 8-Input, CMOS | SN74HC30FH vs SNJ54HC30FH |
| SN74HC30FH4 | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CQCC20 | SN74HC30FH vs SN74HC30FH4 |
| SN54HC30FH | Rochester Electronics LLC | Check for Price | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS | SN74HC30FH vs SN54HC30FH |
| SN74HC30FHP4 | Rochester Electronics LLC | Check for Price | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS | SN74HC30FH vs SN74HC30FHP4 |
| SN54HC30FH | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CQCC20 | SN74HC30FH vs SN54HC30FH |
| SN74HC30FH | Rochester Electronics LLC | Check for Price | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS | SN74HC30FH vs SN74HC30FH |