Datasheets
SN74HC30FN3 by:
Texas Instruments

NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PQCC20

Part Details for SN74HC30FN3 by Texas Instruments

Results Overview of SN74HC30FN3 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SN74HC30FN3 Information

SN74HC30FN3 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

US Tariff Estimator: SN74HC30FN3 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN74HC30FN3
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN74HC30FN3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74HC30FN3 Part Data Attributes

SN74HC30FN3 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HC30FN3 Texas Instruments NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PQCC20
Part Life Cycle Code Obsolete
Package Description Cc-20
HTS Code 8542.39.00.60
Family Hc/Uh
JESD-30 Code S-PQCC-J20
Length 8.9 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Nand Gate
Max I(ol) 0.004 A
Number of Functions 1
Number of Inputs 8
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape Square
Package Style Chip Carrier
Power Supply Current-Max (ICC) 0.02 Ma
Prop. Delay@Nom-Sup 165 Ns
Propagation Delay (tpd) 165 Ns
Schmitt Trigger No
Seated Height-Max 4.5 Mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Form J Bend
Terminal Pitch 1.27 Mm
Terminal Position Quad
Width 8.9 Mm

Alternate Parts for SN74HC30FN3

This table gives cross-reference parts and alternative options found for SN74HC30FN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC30FN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74HC30FN Texas Instruments Check for Price NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PQCC20 SN74HC30FN3 vs SN74HC30FN
Part Number Manufacturer Composite Price Description Compare
SN74HC30N Texas Instruments Check for Price NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14 SN74HC30FN3 vs SN74HC30N
TC74HC30AP Toshiba America Electronic Components Check for Price NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14 SN74HC30FN3 vs TC74HC30AP
5962-8404001CA Intersil Corporation Check for Price NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14 SN74HC30FN3 vs 5962-8404001CA
8404001CA Texas Instruments Check for Price NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14 SN74HC30FN3 vs 8404001CA
SN74HC30NP3 Rochester Electronics LLC Check for Price NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14 SN74HC30FN3 vs SN74HC30NP3
SN54HC30J-00 Texas Instruments Check for Price NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14 SN74HC30FN3 vs SN54HC30J-00
SN74HC30FHP4 Rochester Electronics LLC Check for Price NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS SN74HC30FN3 vs SN74HC30FHP4
TC74HC30P Toshiba America Electronic Components Check for Price NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14 SN74HC30FN3 vs TC74HC30P
SN74HC30N1 Rochester Electronics LLC Check for Price NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14 SN74HC30FN3 vs SN74HC30N1
SN74HC30N3 Texas Instruments Check for Price NAND Gate, CMOS, PDIP14 SN74HC30FN3 vs SN74HC30N3
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC30FN3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC30FN3 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC30FN3 would you like to use for your alert(s)?
  • Please alert me when SN74HC30FN3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC30FN3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC30FN3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC30FN3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC30FN3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC30FN3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: