| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC32SC | Texas Instruments | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC32FN vs 74AC32SC |
| 8404501CA | Defense Logistics Agency | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | SN74HC32FN vs 8404501CA |
| CD74AC32M96G4 | Texas Instruments | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC32FN vs CD74AC32M96G4 |
| 54LS33J | Fairchild Semiconductor Corporation | Check for Price | NOR Gate | SN74HC32FN vs 54LS33J |
| SN74AC32DRE4 | Texas Instruments | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC32FN vs SN74AC32DRE4 |
| M38510/30501B2A | Motorola Semiconductor Products | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20 | SN74HC32FN vs M38510/30501B2A |
| JM38510/30501 | Texas Instruments | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20 | SN74HC32FN vs JM38510/30501 |
| HD74AC32RPEL | Renesas Electronics Corporation | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC32FN vs HD74AC32RPEL |
| SN74HC32FH4 | Texas Instruments | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | SN74HC32FN vs SN74HC32FH4 |
| M38510/30501BCX | NXP Semiconductors | Check for Price | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SN74HC32FN vs M38510/30501BCX |
Part Details for SN74HC32FN by Texas Instruments
Results Overview of SN74HC32FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC32FN Information
SN74HC32FN by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC32FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OR Gate, 4-Func, 2-Input, CMOS, PQCC20 | 6687 |
|
RFQ |
US Tariff Estimator: SN74HC32FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HC32FN Part Data Attributes
|
|
SN74HC32FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC32FN
Texas Instruments
OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Cc-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.0052 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 125 Ns | |
| Propagation Delay (tpd) | 125 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 4.5 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.9 Mm |
Alternate Parts for SN74HC32FN
This table gives cross-reference parts and alternative options found for SN74HC32FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC32FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.