-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9400
|
Newark | Buffer/Line Driver, Hex, Soic-16, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Hc365, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC365DR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4010 / $0.5300 | Buy Now |
DISTI #
296-39204-1-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4609 In Stock |
|
$0.1014 / $0.3100 | Buy Now |
DISTI #
595-SN74HC365DR
|
Mouser Electronics | Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs RoHS: Compliant | 19026 |
|
$0.0960 / $0.2800 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Rochester Electronics | SN74HC365 Hex Buffers And Line Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2206 |
|
$0.0930 / $0.1094 | Buy Now |
DISTI #
SN74HC365DR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 6, SMD, SO16 Min Qty: 1 | 65 |
|
$0.1115 / $0.7830 | Buy Now |
DISTI #
C1S746201696344
|
Chip1Stop | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 2500 |
|
$0.1119 | Buy Now |
DISTI #
C1S746204164192
|
Chip1Stop | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 417 |
|
$0.1380 / $0.2180 | Buy Now |
|
LCSC | 6 7.8mA 2V6V 7.8mA 1 SOIC-16 Buffers Drivers Receivers Transceivers ROHS | 38 |
|
$0.1402 / $0.2597 | Buy Now |
|
Win Source Electronics | IC BUFF/DVR TRI-ST 6BIT 16SOIC | 128000 |
|
$0.1130 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC365DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC365DR
Texas Instruments
6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74HC365DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC365DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC365DRG4 | Hex Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85 | Texas Instruments | SN74HC365DR vs SN74HC365DRG4 |
74HC365D,652 | 74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin | Nexperia | SN74HC365DR vs 74HC365D,652 |
74HC365D | Bus Driver | Nexperia | SN74HC365DR vs 74HC365D |
CD74HC365M96E4 | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125 | Texas Instruments | SN74HC365DR vs CD74HC365M96E4 |
SN74HC365DTG4 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74HC365DR vs SN74HC365DTG4 |
933714670652 | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, PDSO16 | Nexperia | SN74HC365DR vs 933714670652 |
SN74HC365DTE4 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | SN74HC365DR vs SN74HC365DTE4 |
SN74HC365D | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -40 to 85 | Texas Instruments | SN74HC365DR vs SN74HC365D |
74HC365D,653 | 74HC(T)365 - Hex buffer/line driver; 3-state SOP 16-Pin | NXP Semiconductors | SN74HC365DR vs 74HC365D,653 |
MC74HC365AD | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74HC365DR vs MC74HC365AD |