Logic
SN74HC365DRG4
Texas Instruments
Description: Hex Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85

Overview of SN74HC365DRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for SN74HC365DRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC365DRG4 by Texas Instruments

SN74HC365DRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
24 ns
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74HC365DRG4
    Texas Instruments
    Hex Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85
    VS

Alternate Parts for SN74HC365DRG4

This table gives cross-reference parts and alternative options found for SN74HC365DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC365DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC365D,652 74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin Nexperia SN74HC365DRG4 vs 74HC365D,652
74HC365D Bus Driver Nexperia SN74HC365DRG4 vs 74HC365D
CD74HC365M96E4 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125 Texas Instruments SN74HC365DRG4 vs CD74HC365M96E4
SN74HC365DTG4 HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74HC365DRG4 vs SN74HC365DTG4
933714670652 Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, PDSO16 Nexperia SN74HC365DRG4 vs 933714670652
SN74HC365DTE4 Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC SN74HC365DRG4 vs SN74HC365DTE4
SN74HC365D 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -40 to 85 Texas Instruments SN74HC365DRG4 vs SN74HC365D
74HC365D,653 74HC(T)365 - Hex buffer/line driver; 3-state SOP 16-Pin NXP Semiconductors SN74HC365DRG4 vs 74HC365D,653
MC74HC365AD HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC SN74HC365DRG4 vs MC74HC365AD
SN74HC365DTE4 HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74HC365DRG4 vs SN74HC365DTE4
Part Number Description Manufacturer Compare
MC74HC365ADTG Hex 3-State Non-inverting Buffer with Common Enables, TSSOP-16, 96-TUBE onsemi SN74HC365DRG4 vs MC74HC365ADTG
MC74HC365ADTR2G Hex 3-State Non-inverting Buffer with Common Enables, TSSOP-16, 2500-REEL onsemi SN74HC365DRG4 vs MC74HC365ADTR2G
SN74HC365PWRG4 Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC SN74HC365DRG4 vs SN74HC365PWRG4
CD74HC365MT 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125 Texas Instruments SN74HC365DRG4 vs CD74HC365MT
SN74HC365DTE4 Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC SN74HC365DRG4 vs SN74HC365DTE4
SN74HC365DT Hex Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments SN74HC365DRG4 vs SN74HC365DT
74HC365D,652 74HC(T)365 - Hex buffer/line driver; 3-state SOP 16-Pin NXP Semiconductors SN74HC365DRG4 vs 74HC365D,652
SN74HC365PWTG4 HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74HC365DRG4 vs SN74HC365PWTG4
HD74HC365RP HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, FP-16DN Renesas Electronics Corporation SN74HC365DRG4 vs HD74HC365RP
CD74HC365M96E4 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125 Texas Instruments SN74HC365DRG4 vs CD74HC365M96E4

Related Parts for SN74HC365DRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC365DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC365DRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC365DRG4 would you like to use for your alert(s)?
  • Please alert me when SN74HC365DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC365DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC365DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC365DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC365DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC365DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: