Part Details for SN74HC393D by Texas Instruments
Results Overview of SN74HC393D by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC393D Information
SN74HC393D by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74HC393DBR | Texas Instruments | Dual 4-Bit Binary Counters 14-SSOP -40 to 85 | |
| SN74HC393DR | Texas Instruments | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 |
Price & Stock for SN74HC393D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-SN74HC393D-ND
|
DigiKey | IC BINARY COUNTR DL 4BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3368 In Stock |
|
$0.8000 | Buy Now |
|
DISTI #
296-8317-5-ND
|
DigiKey | IC BINARY COUNTR DL 4BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2991 In Stock |
|
$0.4687 / $0.9900 | Buy Now |
|
DISTI #
86037893
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC Tube RoHS: Compliant Min Qty: 468 Package Multiple: 1 Date Code: 0701 | Americas - 1510 |
|
$0.4974 / $0.8023 | Buy Now |
|
DISTI #
86037960
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC Tube RoHS: Compliant Min Qty: 468 Package Multiple: 1 | Americas - 1000 |
|
$0.4974 / $0.8023 | Buy Now |
|
DISTI #
86025494
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC Tube RoHS: Compliant Min Qty: 468 Package Multiple: 1 Date Code: 1101 | Americas - 816 |
|
$0.4974 / $0.8023 | Buy Now |
|
|
Bristol Electronics | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC Tube | 4491 |
|
RFQ | |
|
|
Bristol Electronics | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC Tube Min Qty: 1 | 15 |
|
$0.6000 | Buy Now |
|
|
Quest Components | BINARY COUNTER, HC/UH SERIES, ASYNCHRONOUS, NEGATIVE EDGE TRIGGERED, 4-BIT, UP DIRECTION, CMOS, PDSO14 | 2494 |
|
$0.3385 / $0.9231 | Buy Now |
|
|
Quest Components | BINARY COUNTER, HC/UH SERIES, ASYNCHRONOUS, NEGATIVE EDGE TRIGGERED, 4-BIT, UP DIRECTION, CMOS, PDSO14 | 1271 |
|
$0.2850 / $0.7125 | Buy Now |
|
|
Quest Components | BINARY COUNTER, HC/UH SERIES, ASYNCHRONOUS, NEGATIVE EDGE TRIGGERED, 4-BIT, UP DIRECTION, CMOS, PDSO14 | 12 |
|
$0.4000 / $0.8000 | Buy Now |
US Tariff Estimator: SN74HC393D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74HC393D
SN74HC393D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HC393D Part Data Attributes
|
|
SN74HC393D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC393D
Texas Instruments
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Count Direction | Up | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 25000000 Hz | |
| Max I(ol) | 0.0052 A | |
| Mode of Operation | Asynchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 72 Ns | |
| Propagation Delay (tpd) | 360 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Negative Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 28 Mhz |
Alternate Parts for SN74HC393D
This table gives cross-reference parts and alternative options found for SN74HC393D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC393D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC393NSR | Texas Instruments | $0.1972 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | SN74HC393D vs SN74HC393NSR |
| MC74HC393ADR2G | onsemi | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | SN74HC393D vs MC74HC393ADR2G |
| MM74HC393M_NL | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | SN74HC393D vs MM74HC393M_NL |
| M74HC393M1 | STMicroelectronics | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | SN74HC393D vs M74HC393M1 |
| MM74HC393MX | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | SN74HC393D vs MM74HC393MX |
| TC74HC393AFN-TP1ELP | Toshiba America Electronic Components | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | SN74HC393D vs TC74HC393AFN-TP1ELP |
| TC74HC393AFN-TP2 | Toshiba America Electronic Components | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | SN74HC393D vs TC74HC393AFN-TP2 |
| SN74HC393DRG4 | Texas Instruments | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | SN74HC393D vs SN74HC393DRG4 |
| HD74HC393FP-E | Renesas Electronics Corporation | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | SN74HC393D vs HD74HC393FP-E |
| MC74HC393ADG | Rochester Electronics LLC | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | SN74HC393D vs MC74HC393ADG |
SN74HC393D Frequently Asked Questions (FAQ)
-
The SN74HC393D can handle clock frequencies up to 40 MHz.
-
To ensure proper reset, the reset pin (R) should be pulled low for at least 2 clock cycles. Additionally, the clock pin (CP) should be low during reset.
-
The SN74HC393D is a 4-bit binary counter, so the maximum count value is 15 (1111 in binary).
-
Yes, the SN74HC393D can be used as a frequency divider. By connecting the Q0 output to the CP input, you can divide the input clock frequency by 2, 4, 8, or 16.
-
To cascade multiple counters, connect the Q3 output of one counter to the CP input of the next counter. This allows you to create a larger counter with more bits.