SN74HC4017J
Description: Ring Counter,

Overview of SN74HC4017J by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Healthcare Agriculture Technology

CAD Models for SN74HC4017J by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC4017J by Rochester Electronics LLC

SN74HC4017J
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-GDIP-T16
Length
19.56 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
DECADE COUNTER
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Mode of Operation
SYNCHRONOUS
Number of Bits
10
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
69 ns
Propagation Delay (tpd)
290 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
20 MHz
Want to compare parts?
  1. SN74HC4017J
    Rochester Electronics LLC
    Ring Counter,
    VS

Alternate Parts for SN74HC4017J

This table gives cross-reference parts and alternative options found for SN74HC4017J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC4017J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC54HC4017JDS Ring Counter, Rochester Electronics LLC SN74HC4017J vs MC54HC4017JDS
HD74HC4017P-E HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16, DP-16 Renesas Electronics Corporation SN74HC4017J vs HD74HC4017P-E
M54HC4017F1 HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics SN74HC4017J vs M54HC4017F1
CD74HC4017E Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16, Rochester Electronics LLC SN74HC4017J vs CD74HC4017E
8601101EA HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16 Intersil Corporation SN74HC4017J vs 8601101EA
CD54HC4017F3A Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor SN74HC4017J vs CD54HC4017F3A
MC74HC4017JS Ring Counter, Rochester Electronics LLC SN74HC4017J vs MC74HC4017JS
8601101EA High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-CDIP -55 to 125 Texas Instruments SN74HC4017J vs 8601101EA
CD54HC4017F Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor SN74HC4017J vs CD54HC4017F
SN74HC4017NP1 IC,COUNTER,UP,DECADE,HC-CMOS,DIP,16PIN,PLASTIC Texas Instruments SN74HC4017J vs SN74HC4017NP1
Part Number Description Manufacturer Compare
MC54HC4017JD Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, 620-09 Motorola Semiconductor Products SN74HC4017J vs MC54HC4017JD
74HC4017PW,112 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us TSSOP 16-Pin Nexperia SN74HC4017J vs 74HC4017PW,112
CD74HC4017PWTG4 High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125 Texas Instruments SN74HC4017J vs CD74HC4017PWTG4
74HC4017DB Ring Counter Nexperia SN74HC4017J vs 74HC4017DB
935189360112 Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16 Nexperia SN74HC4017J vs 935189360112
CD74HC4017M IC,COUNTER,UP,DECADE,HC-CMOS,SOP,16PIN,PLASTIC Intersil Corporation SN74HC4017J vs CD74HC4017M
CD74HC4017PWR High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125 Texas Instruments SN74HC4017J vs CD74HC4017PWR
74HC4017BQ,115 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us QFN 16-Pin Nexperia SN74HC4017J vs 74HC4017BQ,115
74HC4017PW,118 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us TSSOP 16-Pin Nexperia SN74HC4017J vs 74HC4017PW,118
M54HC4017F1R HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16 STMicroelectronics SN74HC4017J vs M54HC4017F1R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC4017J by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC4017J by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74HC4017J would you like to use for your alert(s)?
  • Please alert me when SN74HC4017J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC4017J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC4017J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC4017J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC4017J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC4017J by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: