-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, 1:1 (SPST), 4-channel analog switch 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9412
|
Newark | Ic, Ana Switch, Quad, Smd, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:150Ohm, Supply Voltage Range:2V To 6V, Analogue Switch Case:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC4066PWR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 678 |
|
$0.2790 / $0.4780 | Buy Now |
DISTI #
2156-SN74HC4066PWR-ND
|
DigiKey | IC SW SPST-NOX4 30OHM 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1200 | Buy Now |
DISTI #
296-8330-1-ND
|
DigiKey | IC SW SPST-NOX4 30OHM 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2286 In Stock |
|
$0.1034 / $0.4700 | Buy Now |
DISTI #
595-SN74HC4066PWR
|
Mouser Electronics | Analog Switch ICs Quad Bilateral RoHS: Compliant | 651 |
|
$0.1260 / $0.4400 | Buy Now |
DISTI #
64489160
|
Verical | Analog Switch Quad SPST 14-Pin TSSOP T/R Min Qty: 58 Package Multiple: 1 Date Code: 2144 | Americas - 665 |
|
$0.1164 / $0.3342 | Buy Now |
|
Bristol Electronics | 11818 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | SPST, 4 FUNC, 4 CHANNEL, CMOS, PDSO14 | 112 |
|
$0.1488 / $0.2232 | Buy Now |
|
Quest Components | SPST, 4 FUNC, 4 CHANNEL, CMOS, PDSO14 | 6922 |
|
$0.1302 / $0.7440 | Buy Now |
|
Quest Components | SPST, 4 FUNC, 4 CHANNEL, CMOS, PDSO14 | 32 |
|
$0.3465 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC4066PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC4066PWR
Texas Instruments
5V, 1:1 (SPST), 4-channel analog switch 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 30 MHz | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 42 dB | |
On-state Resistance-Max (Ron) | 85 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 36 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HC4066PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC4066PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC4066PW | 5V, 1:1 (SPST), 4-channel analog switch 14-TSSOP -40 to 85 | Texas Instruments | SN74HC4066PWR vs SN74HC4066PW |
SN74LV4066APWTG4 | Quadruple Bilateral Analog Switch 14-TSSOP -40 to 85 | Texas Instruments | SN74HC4066PWR vs SN74LV4066APWTG4 |
SN74HC4066PWT | 5V, 1:1 (SPST), 4-channel analog switch 14-TSSOP -40 to 85 | Texas Instruments | SN74HC4066PWR vs SN74HC4066PWT |
SN74LV4066APWTE4 | Quadruple Bilateral Analog Switch 14-TSSOP -40 to 85 | Texas Instruments | SN74HC4066PWR vs SN74LV4066APWTE4 |
SN74LV4066APWR | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-TSSOP -40 to 85 | Texas Instruments | SN74HC4066PWR vs SN74LV4066APWR |
SN74LV4066APWE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74HC4066PWR vs SN74LV4066APWE4 |
SN74LV4066APW | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-TSSOP -40 to 85 | Texas Instruments | SN74HC4066PWR vs SN74LV4066APW |
CD74HCT4066QPWRQ1 | Automotive 9-V, 1:1 (SPST), 4-channel high-speed switch 14-TSSOP -40 to 125 | Texas Instruments | SN74HC4066PWR vs CD74HCT4066QPWRQ1 |
SN74LV4066APWRG4 | Quadruple Bilateral Analog Switch 14-TSSOP -40 to 85 | Texas Instruments | SN74HC4066PWR vs SN74LV4066APWRG4 |