-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4873
|
Newark | Ic, Counter/Multiplier/Divider, Smd, Logic Family/Base Number:74Hc590, Counter Type:Binary, Clock Frequency:40Mhz, Count Maximum:255, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC590AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$0.7870 / $1.7800 | Buy Now |
DISTI #
V99:2348_07345150
|
Arrow Electronics | Counter/Register Single 8-Bit Binary UP 16-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2003 | Americas - 316 |
|
$0.3552 / $0.5308 | Buy Now |
DISTI #
64026503
|
Verical | Counter/Register Single 8-Bit Binary UP 16-Pin SOIC Tube Min Qty: 17 Package Multiple: 1 Date Code: 2003 | Americas - 276 |
|
$0.3552 / $0.4931 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Counter, Up, 8 Bit Binary, 16 Pin, Plastic, SOP | 341 |
|
$0.3580 / $0.7671 | Buy Now |
|
Quest Components | Counter, Up, 8 Bit Binary, 16 Pin, Plastic, SOP | 262 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Counter, Up, 8 Bit Binary, 16 Pin, Plastic, SOP | 29 |
|
$0.6000 / $1.0000 | Buy Now |
|
Rochester Electronics | SN74HC590A 8-Bit Binary Counters With 3-State Output Registers RoHS: Compliant Status: Active Min Qty: 1 | 1560 |
|
$0.3409 / $0.4010 | Buy Now |
DISTI #
SN74HC590AD
|
TME | IC: digital, binary counter,storage register, Ch: 8, SMD, SO16, HC Min Qty: 3 | 511 |
|
$0.3730 / $0.5870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC590AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC590AD
Texas Instruments
8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RCO OUTPUT; REGISTERED OUTPUTS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 150 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.0078 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 380 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 19 MHz |
This table gives cross-reference parts and alternative options found for SN74HC590AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC590AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC590M1R | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, SO-16 | STMicroelectronics | SN74HC590AD vs M74HC590M1R |
SN74HC590ADRG4 | 8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85 | Texas Instruments | SN74HC590AD vs SN74HC590ADRG4 |
SN74HC590ADG4 | 8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85 | Texas Instruments | SN74HC590AD vs SN74HC590ADG4 |
SN74HC590ADTE4 | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74HC590AD vs SN74HC590ADTE4 |
M74HC590RM13TR | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, SO-16 | STMicroelectronics | SN74HC590AD vs M74HC590RM13TR |
74HC590D,118 | 74HC590 - 8-bit binary counter with output register; 3-state@en-us SOP 16-Pin | Nexperia | SN74HC590AD vs 74HC590D,118 |
GD54HC590D | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16, | Goldstar Electron Co Ltd | SN74HC590AD vs GD54HC590D |
74HC590D | Binary Counter | Nexperia | SN74HC590AD vs 74HC590D |
HD74HC590FP-EL | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, FP-16DA | Renesas Electronics Corporation | SN74HC590AD vs HD74HC590FP-EL |
HD74HC590RP-EL | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, FP-16DN | Renesas Electronics Corporation | SN74HC590AD vs HD74HC590RP-EL |