Part Details for SN74HC590ADW by Texas Instruments
Results Overview of SN74HC590ADW by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC590ADW Information
SN74HC590ADW by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC590ADW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-SN74HC590ADW-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5020 In Stock |
|
$0.7400 | Buy Now |
|
DISTI #
296-8341-5-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1198 In Stock |
|
$0.4079 / $0.8400 | Buy Now |
|
DISTI #
86037909
|
Verical | Counter/Register Single 8-Bit Binary UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 565 Package Multiple: 1 Date Code: 1101 | Americas - 2338 |
|
$0.4579 / $0.6646 | Buy Now |
|
DISTI #
86025506
|
Verical | Counter/Register Single 8-Bit Binary UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 565 Package Multiple: 1 | Americas - 1680 |
|
$0.4579 / $0.6646 | Buy Now |
|
DISTI #
86037983
|
Verical | Counter/Register Single 8-Bit Binary UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 565 Package Multiple: 1 Date Code: 1001 | Americas - 1000 |
|
$0.4579 / $0.6646 | Buy Now |
|
|
Bristol Electronics | Counter/Register Single 8-Bit Binary UP 16-Pin SOIC Tube | 108 |
|
RFQ | |
|
|
Rochester Electronics | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5020 |
|
$0.3663 / $0.5908 | Buy Now |
|
|
Ameya Holding Limited | SOIC 16/I°/8 BIT COUNTER WITH REGISTER | 6016 |
|
RFQ |
US Tariff Estimator: SN74HC590ADW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74HC590ADW
SN74HC590ADW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HC590ADW Part Data Attributes
|
|
SN74HC590ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC590ADW
Texas Instruments
Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Rco Output; Registered Outputs | |
| Count Direction | Up | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Load Capacitance (CL) | 150 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 16000000 Hz | |
| Max I(ol) | 0.0078 A | |
| Mode of Operation | Asynchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 38 Ns | |
| Propagation Delay (tpd) | 380 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm | |
| fmax-Min | 19 Mhz |
Alternate Parts for SN74HC590ADW
This table gives cross-reference parts and alternative options found for SN74HC590ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC590ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC590AD | Texas Instruments | $0.2363 | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16 | SN74HC590ADW vs SN74HC590AD |
| SN74HC590AN-10 | Texas Instruments | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16 | SN74HC590ADW vs SN74HC590AN-10 |
| TC74HC590P | Toshiba America Electronic Components | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16 | SN74HC590ADW vs TC74HC590P |
| M74HC590RM13TR | STMicroelectronics | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16 | SN74HC590ADW vs M74HC590RM13TR |
| M54HC590D1 | STMicroelectronics | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CDIP16 | SN74HC590ADW vs M54HC590D1 |
| SNJ54HC590J | Rochester Electronics LLC | Check for Price | Binary Counter | SN74HC590ADW vs SNJ54HC590J |
| SNJ54HC590FK | Texas Instruments | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CQCC20 | SN74HC590ADW vs SNJ54HC590FK |
| GD54HC590J | Goldstar Electron Co Ltd | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CDIP16 | SN74HC590ADW vs GD54HC590J |
| M54HC590K1 | STMicroelectronics | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CDFP16 | SN74HC590ADW vs M54HC590K1 |
| M74HC590B1R | STMicroelectronics | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16 | SN74HC590ADW vs M74HC590B1R |
SN74HC590ADW Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the SN74HC590ADW is 100 MHz, but it can vary depending on the specific application and operating conditions. It's recommended to check the device's timing characteristics and perform thorough testing to ensure reliable operation at the desired clock frequency.
-
To ensure reliable data transfer, make sure to follow proper signal integrity practices, such as using proper termination, impedance matching, and signal routing. Additionally, ensure that the clock and data signals are properly synchronized, and that the device is operated within its recommended operating conditions.
-
The power consumption of the SN74HC590ADW depends on the operating frequency, voltage, and load conditions. According to the datasheet, the typical power consumption is around 20-30 mA at 5V and 50 MHz. To minimize power consumption, consider using a lower operating frequency, reducing the voltage supply, or using power-saving modes if available.
-
Yes, the SN74HC590ADW can be used in a 3.3V system, but the device's performance and power consumption may be affected. The device is specified to operate from 2V to 6V, but the output voltage levels may not be compatible with 3.3V logic levels. Ensure that the device is properly biased and that the output signals are properly terminated to prevent signal degradation.
-
To handle errors or faults in the SN74HC590ADW, implement error detection and correction mechanisms, such as checksums or CRCs, to detect data corruption. For clock skew issues, consider using clock synchronization techniques, such as clock domain crossing or clock stretching. Additionally, ensure that the device is properly reset and initialized during power-up or fault conditions.