Part Details for SN74HC590AN by Texas Instruments
Results Overview of SN74HC590AN by Texas Instruments
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC590AN Information
SN74HC590AN by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC590AN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1599-5-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
21 In Stock |
|
$0.5743 / $1.2100 | Buy Now |
|
DISTI #
595-SN74HC590AN
|
Mouser Electronics | Counter ICs 3 State 8-Bit Binary RoHS: Compliant | 3709 |
|
$0.5920 / $1.2500 | Buy Now |
|
DISTI #
86034082
|
Verical | Counter/Register Single 8-Bit Binary UP 16-Pin PDIP Tube RoHS: Compliant Min Qty: 565 Package Multiple: 1 Date Code: 0301 | Americas - 12200 |
|
$0.4579 / $0.6646 | Buy Now |
|
DISTI #
86024553
|
Verical | Counter/Register Single 8-Bit Binary UP 16-Pin PDIP Tube RoHS: Compliant Min Qty: 565 Package Multiple: 1 Date Code: 0401 | Americas - 2400 |
|
$0.4579 / $0.6646 | Buy Now |
|
DISTI #
86019221
|
Verical | Counter/Register Single 8-Bit Binary UP 16-Pin PDIP Tube RoHS: Compliant Min Qty: 565 Package Multiple: 1 Date Code: 0701 | Americas - 1255 |
|
$0.4579 / $0.6646 | Buy Now |
|
DISTI #
86046765
|
Verical | Counter/Register Single 8-Bit Binary UP 16-Pin PDIP Tube RoHS: Compliant Min Qty: 565 Package Multiple: 1 Date Code: 0501 | Americas - 1000 |
|
$0.4579 / $0.6646 | Buy Now |
|
DISTI #
86037072
|
Verical | Counter/Register Single 8-Bit Binary UP 16-Pin PDIP Tube RoHS: Compliant Min Qty: 565 Package Multiple: 1 Date Code: 0001 | Americas - 875 |
|
$0.4579 / $0.6646 | Buy Now |
|
DISTI #
93334304
|
Verical | Counter/Register Single 8-Bit Binary UP 16-Pin PDIP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 111 |
|
$0.4934 / $0.7638 | Buy Now |
|
|
Bristol Electronics | Counter/Register Single 8-Bit Binary UP 16-Pin PDIP Tube Min Qty: 1 | 588 |
|
$0.1575 / $0.5625 | Buy Now |
|
|
Bristol Electronics | Counter/Register Single 8-Bit Binary UP 16-Pin PDIP Tube | 547 |
|
RFQ |
US Tariff Estimator: SN74HC590AN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74HC590AN
SN74HC590AN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HC590AN Part Data Attributes
|
|
SN74HC590AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC590AN
Texas Instruments
Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Rco Output; Registered Outputs | |
| Count Direction | Up | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 150 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 16000000 Hz | |
| Max I(ol) | 0.0078 A | |
| Mode of Operation | Asynchronous | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 38 Ns | |
| Propagation Delay (tpd) | 380 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 19 Mhz |
Alternate Parts for SN74HC590AN
This table gives cross-reference parts and alternative options found for SN74HC590AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC590AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74HC590P | Hitachi Ltd | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16 | SN74HC590AN vs HD74HC590P |
| SN74HC590AN-00 | Texas Instruments | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16 | SN74HC590AN vs SN74HC590AN-00 |
| SNJ54HC590AJ-00 | Texas Instruments | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CDIP16 | SN74HC590AN vs SNJ54HC590AJ-00 |
| TC74HC590APF | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Counter | SN74HC590AN vs TC74HC590APF |
| SN54HC590AJ-00 | Texas Instruments | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CDIP16 | SN74HC590AN vs SN54HC590AJ-00 |
| MM74HC590N | Texas Instruments | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16 | SN74HC590AN vs MM74HC590N |
| TC74HC590AP(F) | Toshiba America Electronic Components | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16 | SN74HC590AN vs TC74HC590AP(F) |
| M54HC590F1R | STMicroelectronics | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CDIP16 | SN74HC590AN vs M54HC590F1R |
SN74HC590AN Frequently Asked Questions (FAQ)
-
The SN74HC590AN can handle clock frequencies up to 100 MHz.
-
To ensure proper reset, the reset pin (RST) should be pulled low for at least 2 clock cycles, and then released to allow the counter to start counting.
-
The SN74HC590AN can sink or source up to 25 mA of current per output pin.
-
Yes, the SN74HC590AN is compatible with 5V systems, but it is recommended to use a voltage regulator to ensure a stable 5V supply.
-
To cascade multiple counters, connect the Q7 output of the first counter to the CLK input of the second counter, and so on. Ensure that the counters are properly synchronized and that the clock signal is properly distributed.