Logic
SN74HC595BRWNR
Texas Instruments
Description: 8-Bit Shift Registers With 3-State Output 16-X1QFN -55 to 125

Overview of SN74HC595BRWNR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SN74HC595BRWNR Texas Instruments 8-Bit Shift Registers With 3-State Output 16-X1QFN -55 to 125

Price & Stock for SN74HC595BRWNR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH7561
Newark Shift Register, 8Bit, Tristate, X1Qfn-16, Logic Family/Base Number:74Hc595, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:X1Qfn, No. Of Pins:16Pins, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC595BRWNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1078
  • 1 $0.4620
  • 10 $0.4410
  • 25 $0.4190
  • 50 $0.4000
  • 100 $0.3840
  • 250 $0.3710
  • 500 $0.3630
  • 1,000 $0.3570
$0.3570 / $0.4620 Buy Now
DISTI # 296-44070-1-ND
DigiKey IC SHIFT REGISTER 8BIT 16X1QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 70067
In Stock
  • 1 $0.4400
  • 10 $0.2990
  • 25 $0.2636
  • 100 $0.2252
  • 250 $0.2112
  • 2,000 $0.2112
$0.2112 / $0.4400 Buy Now
DISTI # 595-SN74HC595BRWNR
Mouser Electronics Counter Shift Registers 8-Bit Shift Registers With 3-State Output 16-X1QFN -55 to 125 RoHS: Compliant 37274
  • 1 $0.3300
  • 10 $0.2730
  • 100 $0.2120
  • 1,000 $0.1860
  • 2,000 $0.1850
  • 50,000 $0.1260
$0.1260 / $0.3300 Buy Now
Ameya Holding Limited IC SHIFT REGISTER 8BIT 16X1QFN 879039
RFQ
Chip 1 Exchange INSTOCK 672
RFQ
Chip Stock   60000
RFQ
DISTI # C1S746204054248
Chip1Stop Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin X1QFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 1881
  • 5 $0.2760
  • 10 $0.2280
  • 50 $0.1840
  • 100 $0.1830
  • 500 $0.1820
  • 1,000 $0.1790
$0.1790 / $0.2760 Buy Now
DISTI # C1S746204214266
Chip1Stop Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin X1QFN EP T/R RoHS: Compliant pbFree: Yes 210
  • 10 $0.2960
  • 25 $0.2470
  • 100 $0.2180
$0.2180 / $0.2960 Buy Now
Win Source Electronics IC SHIFT REGISTER 8BIT 16X1QFN 76000
  • 130 $0.3960
  • 310 $0.3250
  • 480 $0.3150
  • 660 $0.3050
  • 850 $0.2950
  • 1,140 $0.2640
$0.2640 / $0.3960 Buy Now

CAD Models for SN74HC595BRWNR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC595BRWNR by Texas Instruments

SN74HC595BRWNR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
X1QFN-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2016-03-08
Samacsys Manufacturer
Texas Instruments
Additional Feature
PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e4
Length
2.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup
21000000 Hz
Max I(ol)
0.0078 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
34 ns
Propagation Delay (tpd)
300 ns
Schmitt Trigger
NO
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
2.5 mm
fmax-Min
24 MHz
Want to compare parts?
  1. SN74HC595BRWNR
    Texas Instruments
    8-Bit Shift Registers With 3-State Output 16-X1QFN -55 to 125
    VS

Alternate Parts for SN74HC595BRWNR

This table gives cross-reference parts and alternative options found for SN74HC595BRWNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC595BRWNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC595DWE4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74HC595BRWNR vs CD74HC595DWE4
TC74HC595AP IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Shift Register Toshiba America Electronic Components SN74HC595BRWNR vs TC74HC595AP
SN74HC595DWE4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74HC595BRWNR vs SN74HC595DWE4
SN74HC595N-10 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 Texas Instruments SN74HC595BRWNR vs SN74HC595N-10
CD74HC595DWR 8-Bit Shift Registers With 3-State Output Registers 16-SOIC -55 to 125 Texas Instruments SN74HC595BRWNR vs CD74HC595DWR
SN74HC595DWRG4 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 Texas Instruments SN74HC595BRWNR vs SN74HC595DWRG4
CD74HC595M96E4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74HC595BRWNR vs CD74HC595M96E4
SN54HC595J 8-Bit Shift Registers With 3-State Output Registers 16-CDIP -55 to 125 Texas Instruments SN74HC595BRWNR vs SN54HC595J
5962-86816012C HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74HC595BRWNR vs 5962-86816012C
MM74HC595WMX Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 Fairchild Semiconductor Corporation SN74HC595BRWNR vs MM74HC595WMX

Related Parts for SN74HC595BRWNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC595BRWNR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC595BRWNR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC595BRWNR would you like to use for your alert(s)?
  • Please alert me when SN74HC595BRWNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC595BRWNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC595BRWNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC595BRWNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC595BRWNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC595BRWNR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: