-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit shift registers with 3-state output registers 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5076
|
Newark | 8Bit Shift Register, Sipo, Ssop-16, Logic Family/Base Number:74Hc595, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Ssop, No. Of Pins:16Pins, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC595DBR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 682 |
|
$0.4000 / $0.5300 | Buy Now |
DISTI #
296-38797-1-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16-SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7038 In Stock |
|
$0.1452 / $0.5100 | Buy Now |
DISTI #
595-SN74HC595DBR
|
Mouser Electronics | Counter Shift Registers 8-Bit Shift Register RoHS: Compliant | 31105 |
|
$0.1420 / $0.5100 | Buy Now |
|
Ameya Holding Limited | LOGIK, SCHIEBE REGISTER, HC SERIE, 8-BIT | 26843 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1198 |
|
RFQ | |
DISTI #
3006738RL
|
element14 Asia-Pacific | 8BIT SHIFT REGISTER, SIPO, SSOP-16 RoHS: Compliant Min Qty: 100 Container: Reel | 682 |
|
$0.1693 / $0.3194 | Buy Now |
DISTI #
3006738
|
element14 Asia-Pacific | 8BIT SHIFT REGISTER, SIPO, SSOP-16 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 682 |
|
$0.1693 / $0.5390 | Buy Now |
DISTI #
3006738
|
Farnell | 8BIT SHIFT REGISTER, SIPO, SSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 682 |
|
$0.1936 / $0.5883 | Buy Now |
DISTI #
3006738RL
|
Farnell | 8BIT SHIFT REGISTER, SIPO, SSOP-16 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 682 |
|
$0.1936 / $0.3042 | Buy Now |
|
LCSC | 2V6V SSOP-16-208mil Shifting Register ROHS | 47 |
|
$0.1522 / $1.5142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC595DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC595DBR
Texas Instruments
8-bit shift registers with 3-state output registers 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 34 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for SN74HC595DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC595DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC595DB-Q100 | Serial In Parallel Out | Nexperia | SN74HC595DBR vs 74HC595DB-Q100 |
74HC595DB,118 | 74HC595; 74HCT595 - 8-bit serial-in, serial or parallel-out shift register with output latches;n 3-state@en-us SSOP1 16-Pin | Nexperia | SN74HC595DBR vs 74HC595DB,118 |
SN74HC595DBRE4 | 8-bit shift registers with 3-state output registers 16-SSOP -40 to 85 | Texas Instruments | SN74HC595DBR vs SN74HC595DBRE4 |
74HC595DB,112 | 74HC(T)595 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state SSOP1 16-Pin | NXP Semiconductors | SN74HC595DBR vs 74HC595DB,112 |
935165210118 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | SN74HC595DBR vs 935165210118 |
CD74HC595SM96E4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | SN74HC595DBR vs CD74HC595SM96E4 |
74HC595DB-Q100J | 74HC595-Q100; 74HCT595-Q100 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state@en-us SSOP1 16-Pin | Nexperia | SN74HC595DBR vs 74HC595DB-Q100J |
935165210112 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | SN74HC595DBR vs 935165210112 |
SN74HC595DBRG4 | 8-bit shift registers with 3-state output registers 16-SSOP -40 to 85 | Texas Instruments | SN74HC595DBR vs SN74HC595DBRG4 |
74HC595DB,118 | 74HC(T)595 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state SSOP1 16-Pin | NXP Semiconductors | SN74HC595DBR vs 74HC595DB,118 |