Datasheets
SN74HC595NE4 by: Texas Instruments

8-bit shift registers with 3-state output registers 16-PDIP -40 to 85

Part Details for SN74HC595NE4 by Texas Instruments

Overview of SN74HC595NE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74HC595NE4

Part # Distributor Description Stock Price Buy
DISTI # 595-SN74HC595NE4
Mouser Electronics Counter Shift Registers 8-Bit Shift Register RoHS: Compliant 553
  • 1 $1.6000
  • 10 $1.4300
  • 100 $1.1100
  • 500 $0.9190
  • 1,000 $0.7250
  • 2,500 $0.6770
  • 5,000 $0.6430
  • 10,000 $0.6190
$0.6190 / $1.6000 Buy Now
Bristol Electronics   50
RFQ
Win Source Electronics IC SHIFT REGISTER 8BIT 16-DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP 550
  • 60 $0.8490
  • 145 $0.6970
  • 225 $0.6750
  • 310 $0.6540
  • 400 $0.6320
  • 535 $0.5660
$0.5660 / $0.8490 Buy Now

Part Details for SN74HC595NE4

SN74HC595NE4 CAD Models

SN74HC595NE4 Part Data Attributes

SN74HC595NE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HC595NE4 Texas Instruments 8-bit shift registers with 3-state output registers 16-PDIP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT
Count Direction RIGHT
Family HC/UH
JESD-30 Code R-PDIP-T16
JESD-609 Code e4
Length 19.305 mm
Load Capacitance (CL) 150 pF
Logic IC Type SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.0078 A
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 34 ns
Propagation Delay (tpd) 200 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 24 MHz

Alternate Parts for SN74HC595NE4

This table gives cross-reference parts and alternative options found for SN74HC595NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC595NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74HC594NE4 8-Bit Shift Registers With Output Registers 16-PDIP -40 to 125 Texas Instruments SN74HC595NE4 vs SN74HC594NE4
Part Number Description Manufacturer Compare
SN74HC594NE4 8-Bit Shift Registers With Output Registers 16-PDIP -40 to 125 Texas Instruments SN74HC595NE4 vs SN74HC594NE4

SN74HC595NE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC595NE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC595NE4 by Texas Instruments

  • Please alert me when SN74HC595NE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC595NE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC595NE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC595NE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC595NE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC595NE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: