-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit shift registers with 3-state output registers 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4875
|
Newark | Ic, 8Bit Sipo Shift Register, Tssop-16, Logic Family/Base Number:74Hc595, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC595PWR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3870 / $0.5100 | Buy Now |
DISTI #
296-23258-1-ND
|
DigiKey | IC 8BIT SHIFT REGISTER 16-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1099 / $0.4900 | Buy Now |
DISTI #
595-SN74HC595PWR
|
Mouser Electronics | Counter Shift Registers 8-Bit Shift Register RoHS: Compliant | 0 |
|
$0.1090 / $0.4900 | Order Now |
|
Bristol Electronics | Min Qty: 6 | 331 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 | 21 |
|
$0.3850 / $0.7700 | Buy Now |
|
Quest Components | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 | 264 |
|
$0.3750 / $1.2500 | Buy Now |
DISTI #
SN74HC595PWR
|
TME | IC: digital, shift register, Ch: 8, CMOS, SMD, TSSOP16, 2÷6VDC, HC Min Qty: 1 | 38 |
|
$0.1570 / $0.8000 | Buy Now |
|
Ameya Holding Limited | IC: digital, 3-state,8bit,shift register, Channels: 1, CMOS, SMD | 9915 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure16-TSSOP | 3923 |
|
$0.1618 / $0.3031 | Buy Now |
|
CHIPMALL.COM LIMITED | IC 8BIT SHIFT REGISTER 16-TSSOP | 24995 |
|
$0.1550 / $0.2834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC595PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC595PWR
Texas Instruments
8-bit shift registers with 3-state output registers 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 34 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for SN74HC595PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC595PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC595ADTG | Shift Register 3-State, TSSOP-16, 96-TUBE | onsemi | SN74HC595PWR vs MC74HC595ADTG |
SN74HC595PWRG4 | 8-bit shift registers with 3-state output registers 16-TSSOP -40 to 85 | Texas Instruments | SN74HC595PWR vs SN74HC595PWRG4 |
MC74HC595ADTR2 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | SN74HC595PWR vs MC74HC595ADTR2 |
SN74HC595PWG4 | 8-Bit Shift Registers With 3-State Output Registers 16-TSSOP -40 to 85 | Texas Instruments | SN74HC595PWR vs SN74HC595PWG4 |
SN74HC595PW | 8-bit shift registers with 3-state output registers 16-TSSOP -40 to 85 | Texas Instruments | SN74HC595PWR vs SN74HC595PW |
74HC595DTR2G | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | SN74HC595PWR vs 74HC595DTR2G |
SN74HC595PWRE4 | 8-bit shift registers with 3-state output registers 16-TSSOP -40 to 85 | Texas Instruments | SN74HC595PWR vs SN74HC595PWRE4 |