-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4876
|
Newark | 8Bit Identity Comparators, 74Hc688, Logic Family/Base Number:74Hc688, Comparator Type:Identity, No. Of Channels:8Channels, No. Of Bits:8Bit, Logic Case Style:Dip, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC688N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 657 |
|
$1.5000 / $2.0600 | Buy Now |
DISTI #
296-8361-5-ND
|
DigiKey | IC COMPARATOR IDENTITY 8B 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
991 In Stock |
|
$0.6690 / $1.6600 | Buy Now |
DISTI #
595-SN74HC688N
|
Mouser Electronics | Logic Comparators 8bit Identity RoHS: Compliant | 3202 |
|
$0.6680 / $1.7000 | Buy Now |
DISTI #
J56:1989_00100828
|
Arrow Electronics | Identity Comparator 8-Bit 20-Pin PDIP Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2327 | Europe - 1000 |
|
$0.6447 / $0.6744 | Buy Now |
DISTI #
V99:2348_07345307
|
Arrow Electronics | Identity Comparator 8-Bit 20-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2323 | Americas - 245 |
|
$0.6665 / $1.6265 | Buy Now |
DISTI #
77774044
|
Verical | Identity Comparator 8-Bit 20-Pin PDIP Tube Min Qty: 10 Package Multiple: 1 Date Code: 2323 | Americas - 245 |
|
$0.6665 / $1.3861 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 8 |
|
$0.9375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC688N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC688N
Texas Instruments
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Max I(ol) | 0.0052 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74HC688N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC688N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC688J | 8-Bit Identity Comparators 20-CDIP -55 to 125 | Texas Instruments | SN74HC688N vs SNJ54HC688J |
5962-8681801RX | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74HC688N vs 5962-8681801RX |
74HC688NB | Identity Comparator | Nexperia | SN74HC688N vs 74HC688NB |
SN74HC688N-00 | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN74HC688N vs SN74HC688N-00 |
SN74HC688J | Identity Comparator, | Rochester Electronics LLC | SN74HC688N vs SN74HC688J |
M74HC688F1 | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | SN74HC688N vs M74HC688F1 |
933670760652 | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | NXP Semiconductors | SN74HC688N vs 933670760652 |
MC74HC688DWS | Identity Comparator, | Rochester Electronics LLC | SN74HC688N vs MC74HC688DWS |
SN74HC688JP4 | Identity Comparator, | Rochester Electronics LLC | SN74HC688N vs SN74HC688JP4 |
CD54HC688F | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, | Rochester Electronics LLC | SN74HC688N vs CD54HC688F |