Part Details for SN74HC808N by Texas Instruments
Results Overview of SN74HC808N by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC808N Information
SN74HC808N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC808N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 20 |
|
$0.4748 / $0.5935 | Buy Now | |
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 876 |
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 1900 |
|
RFQ |
US Tariff Estimator: SN74HC808N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74HC808N
SN74HC808N Part Data Attributes
|
|
SN74HC808N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC808N
Texas Instruments
AND Gate, CMOS, PDIP20
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip20,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDIP-T20 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.0078 A | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 25 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for SN74HC808N
This table gives cross-reference parts and alternative options found for SN74HC808N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC808N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54HC808J | Texas Instruments | Check for Price | AND Gate, CMOS, CDIP20 | SN74HC808N vs SN54HC808J |
| SN74HC808J4 | Texas Instruments | Check for Price | AND Gate, CMOS, CDIP20 | SN74HC808N vs SN74HC808J4 |
| SN74HC808NP3 | Texas Instruments | Check for Price | AND Gate, CMOS, PDIP20 | SN74HC808N vs SN74HC808NP3 |
| SN74HC808JP4 | Texas Instruments | Check for Price | AND Gate, CMOS, CDIP20 | SN74HC808N vs SN74HC808JP4 |
| SN74HC808NP1 | Texas Instruments | Check for Price | AND Gate, CMOS, PDIP20 | SN74HC808N vs SN74HC808NP1 |
| SN74HC808N1 | Texas Instruments | Check for Price | AND Gate, CMOS, PDIP20 | SN74HC808N vs SN74HC808N1 |
| SN74HC808N3 | Texas Instruments | Check for Price | AND Gate, CMOS, PDIP20 | SN74HC808N vs SN74HC808N3 |
SN74HC808N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74HC808N is 2 MHz, but it can be operated at higher frequencies with proper signal integrity and layout considerations.
-
It is recommended to power up the VCC pin before applying any input signals, and to power down the VCC pin after removing all input signals to prevent any unwanted output states.
-
The recommended operating voltage range for the SN74HC808N is 4.5V to 5.5V, but it can operate down to 3V with reduced performance and increased power consumption.
-
It is recommended to use a 0.1uF ceramic capacitor between the VCC pin and GND pin, and to place it as close as possible to the device to reduce noise and improve stability.
-
The maximum output current of the SN74HC808N is 25mA per output pin, but it is recommended to limit the output current to 10mA or less to ensure reliable operation.