Datasheets
SN74HC832DW3 by: Texas Instruments

OR Gate, CMOS, PDSO20

Part Details for SN74HC832DW3 by Texas Instruments

Results Overview of SN74HC832DW3 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

SN74HC832DW3 Information

SN74HC832DW3 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SN74HC832DW3

Part # Distributor Description Stock Price Buy
Vyrian OR Gate, CMOS, PDSO20 7257
RFQ

US Tariff Estimator: SN74HC832DW3 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN74HC832DW3
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN74HC832DW3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74HC832DW3 Part Data Attributes

SN74HC832DW3 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HC832DW3 Texas Instruments OR Gate, CMOS, PDSO20
Part Life Cycle Code Obsolete
HTS Code 8542.39.00.60
JESD-30 Code R-PDSO-G20
Logic IC Type Or Gate
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape Rectangular
Package Style Small Outline
Schmitt Trigger No
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual

Alternate Parts for SN74HC832DW3

This table gives cross-reference parts and alternative options found for SN74HC832DW3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC832DW3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74HC832DW-00 Texas Instruments Check for Price OR Gate, HC/UH Series, 6-Func, 2-Input, CMOS, PDSO20 SN74HC832DW3 vs SN74HC832DW-00
Part Number Manufacturer Composite Price Description Compare
SN54HC832FK Texas Instruments Check for Price OR Gate, CMOS, CQCC20 SN74HC832DW3 vs SN54HC832FK
SN74HC832NP1 Texas Instruments Check for Price OR Gate, CMOS, PDIP20 SN74HC832DW3 vs SN74HC832NP1
SNJ54HC832FK Texas Instruments Check for Price OR Gate, CMOS, CQCC20 SN74HC832DW3 vs SNJ54HC832FK
SN74HC832DWR-00 Texas Instruments Check for Price OR Gate, HC/UH Series, 6-Func, 2-Input, CMOS, PDSO20 SN74HC832DW3 vs SN74HC832DWR-00
SN54HC832FH Texas Instruments Check for Price OR Gate, CMOS, CQCC20 SN74HC832DW3 vs SN54HC832FH
SN54HC832FK-00 Texas Instruments Check for Price OR Gate, HC/UH Series, 6-Func, 2-Input, CMOS, CQCC20 SN74HC832DW3 vs SN54HC832FK-00
SN74HC832FH Texas Instruments Check for Price OR Gate, CMOS, CQCC20 SN74HC832DW3 vs SN74HC832FH
SN74HC832N3 Texas Instruments Check for Price OR Gate, CMOS, PDIP20 SN74HC832DW3 vs SN74HC832N3
SNJ54HC832J Texas Instruments Check for Price OR Gate, CMOS, CDIP20 SN74HC832DW3 vs SNJ54HC832J
SNJ54HC832FK-00 Texas Instruments Check for Price OR Gate, HC/UH Series, 6-Func, 2-Input, CMOS, CQCC20 SN74HC832DW3 vs SNJ54HC832FK-00
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC832DW3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC832DW3 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC832DW3 would you like to use for your alert(s)?
  • Please alert me when SN74HC832DW3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC832DW3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC832DW3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC832DW3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC832DW3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC832DW3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: