Part Details for SN74HCS05DYYR by Texas Instruments
Results Overview of SN74HCS05DYYR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HCS05DYYR Information
SN74HCS05DYYR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HCS05DYYR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74HCS05DYYRTR-ND
|
DigiKey | 6-CH, 2V TO 6V INVERTERS WITH OP Min Qty: 3000 Container: Tape & Reel |
2905 Tape & Reel |
|
$0.0934 / $0.1018 | Buy Now |
|
DISTI #
296-SN74HCS05DYYRDKR-ND
|
DigiKey | 6-CH, 2V TO 6V INVERTERS WITH OP Min Qty: 1 Container: Digi-Reel |
2905 Digi-Reel® |
|
$0.1082 / $0.2500 | Buy Now |
|
DISTI #
296-SN74HCS05DYYRCT-ND
|
DigiKey | 6-CH, 2V TO 6V INVERTERS WITH OP Min Qty: 1 Container: Cut Tape |
2905 Cut Tape |
|
$0.1082 / $0.2500 | Buy Now |
|
DISTI #
595-SN74HCS05DYYR
|
Mouser Electronics | Inverters 6-ch 2V to 6V inver ters with open-drain RoHS: Compliant | 3000 |
|
$0.0980 / $0.2500 | Buy Now |
US Tariff Estimator: SN74HCS05DYYR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HCS05DYYR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HCS05DYYR Part Data Attributes
|
|
SN74HCS05DYYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS05DYYR
Texas Instruments
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 4.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.006 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.13,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 31 Ns | |
| Propagation Delay (tpd) | 160 Ns | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm |