Part Details for SN74HCS14DYYR by Texas Instruments
Results Overview of SN74HCS14DYYR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HCS14DYYR Information
SN74HCS14DYYR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HCS14DYYR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74HCS14DYYRDKR-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOT23 Min Qty: 1 Container: Digi-Reel |
8227 Digi-Reel® |
|
$0.0992 / $0.2300 | Buy Now |
|
DISTI #
296-SN74HCS14DYYRTR-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOT23 Min Qty: 3000 Container: Tape & Reel |
8227 Tape & Reel |
|
$0.0854 / $0.0933 | Buy Now |
|
DISTI #
296-SN74HCS14DYYRCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOT23 Min Qty: 1 Container: Cut Tape |
5227 Cut Tape |
|
$0.0992 / $0.2300 | Buy Now |
|
DISTI #
595-SN74HCS14DYYR
|
Mouser Electronics | Inverters Hex inverter with Sc hmitt-trigger input RoHS: Compliant | 10137 |
|
$0.0870 / $0.2300 | Buy Now |
US Tariff Estimator: SN74HCS14DYYR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HCS14DYYR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HCS14DYYR Part Data Attributes
|
|
SN74HCS14DYYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS14DYYR
Texas Instruments
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 4.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.0078 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.002 Ma | |
| Prop. Delay@Nom-Sup | 17 Ns | |
| Propagation Delay (tpd) | 40 Ns | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |