Part Details for 935187400112 by NXP Semiconductors
Overview of 935187400112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935187400112
935187400112 CAD Models
935187400112 Part Data Attributes:
|
935187400112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935187400112
NXP Semiconductors
IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOT-338-1, SSOP-16, FF/Latch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOT-338-1, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | LOW LEVEL | |
Width | 5.3 mm |
Alternate Parts for 935187400112
This table gives cross-reference parts and alternative options found for 935187400112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935187400112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT259ME4 | HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 935187400112 vs CD74HCT259ME4 |
935187400118 | IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOT-338-1, SSOP-16, FF/Latch | NXP Semiconductors | 935187400112 vs 935187400118 |
CD74HCT259MTG4 | HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 935187400112 vs CD74HCT259MTG4 |
CD74HCT259M96 | High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125 | Texas Instruments | 935187400112 vs CD74HCT259M96 |
CD74HCT259MG4 | High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125 | Texas Instruments | 935187400112 vs CD74HCT259MG4 |
74HCT259D-T | IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16, FF/Latch | NXP Semiconductors | 935187400112 vs 74HCT259D-T |
74HCT259D | IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16, FF/Latch | NXP Semiconductors | 935187400112 vs 74HCT259D |
CD74HCT259MTE4 | HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 935187400112 vs CD74HCT259MTE4 |
CD74HCT259M | High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125 | Texas Instruments | 935187400112 vs CD74HCT259M |
SN74HCS259DR | 8-bit addressable latches 16-SOIC -40 to 125 | Texas Instruments | 935187400112 vs SN74HCS259DR |