Logic
SN74HCS264QPWRQ1
Texas Instruments
Description: Automotive 8-bit parallel-out serial shift registers 14-TSSOP -40 to 125

Overview of SN74HCS264QPWRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SN74HCS264QPWRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SN74HCS264QPWRQ1CT-ND
DigiKey AUTOMOTIVE 8-BIT PARALLEL-OUT SE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1903
In Stock
  • 1 $0.5300
  • 10 $0.3580
  • 25 $0.3156
  • 100 $0.2685
  • 250 $0.2461
  • 500 $0.2325
  • 1,000 $0.2214
  • 2,000 $0.1737
$0.1737 / $0.5300 Buy Now
DISTI # 595-SN74HCS264QPWRQ1
Mouser Electronics Counter Shift Registers Automotive 8-bit parallel-out serial shift registers 14-TSSOP -40 to 125 RoHS: Compliant 1887
  • 1 $0.6100
  • 10 $0.4920
  • 100 $0.3650
  • 500 $0.3090
  • 1,000 $0.2390
  • 2,000 $0.1730
$0.1730 / $0.6100 Buy Now
Ameya Holding Limited   23700
RFQ

CAD Models for SN74HCS264QPWRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HCS264QPWRQ1 by Texas Instruments

SN74HCS264QPWRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP, TSSOP14,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-07-17
Samacsys Manufacturer
Texas Instruments
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SERIAL IN PARALLEL OUT
Max I(ol)
0.0078 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.002 mA
Propagation Delay (tpd)
42 ns
Schmitt Trigger
YES
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
62 MHz
Want to compare parts?
  1. SN74HCS264QPWRQ1
    Texas Instruments
    Automotive 8-bit parallel-out serial shift registers 14-TSSOP -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCS264QPWRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCS264QPWRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HCS264QPWRQ1 would you like to use for your alert(s)?
  • Please alert me when SN74HCS264QPWRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HCS264QPWRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCS264QPWRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HCS264QPWRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCS264QPWRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCS264QPWRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: