| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HCT27M96 | Texas Instruments | $0.1502 | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HCS27DR vs CD74HCT27M96 |
| 74HCT27D-Q100 | Nexperia | Check for Price | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HCS27DR vs 74HCT27D-Q100 |
| 74HCT27D,652 | Nexperia | Check for Price | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HCS27DR vs 74HCT27D,652 |
| CD74HCT27ME4 | Texas Instruments | Check for Price | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HCS27DR vs CD74HCT27ME4 |
| M74HCT27RM13TR | STMicroelectronics | Check for Price | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HCS27DR vs M74HCT27RM13TR |
| CD74HCT27MG4 | Texas Instruments | Check for Price | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HCS27DR vs CD74HCT27MG4 |
| CD74HCT27MT | Texas Instruments | Check for Price | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HCS27DR vs CD74HCT27MT |
| 74HCT27D-Q100J | Nexperia | Check for Price | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HCS27DR vs 74HCT27D-Q100J |
| CD74HCT27M96E4 | Texas Instruments | Check for Price | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HCS27DR vs CD74HCT27M96E4 |
| 74HCT27D/S71,118 | Nexperia | Check for Price | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HCS27DR vs 74HCT27D/S71,118 |
Part Details for SN74HCS27DR by Texas Instruments
Results Overview of SN74HCS27DR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HCS27DR Information
SN74HCS27DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HCS27DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74HCS27DRTR-ND
|
DigiKey | IC NOR 3-CIR 3-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
3934 Tape & Reel |
|
$0.1602 / $0.1739 | Buy Now |
|
DISTI #
296-SN74HCS27DRCT-ND
|
DigiKey | IC NOR 3-CIR 3-IN 14-SOIC Min Qty: 1 Container: Cut Tape |
3934 Cut Tape |
|
$0.1932 / $0.4300 | Buy Now |
|
DISTI #
296-SN74HCS27DRDKR-ND
|
DigiKey | IC NOR 3-CIR 3-IN 14-SOIC Min Qty: 1 Container: Digi-Reel |
3934 Digi-Reel® |
|
$0.1932 / $0.4300 | Buy Now |
|
DISTI #
595-SN74HCS27DR
|
Mouser Electronics | Logic Gates Triple 3-input NOR g ates with Schmitt-t RoHS: Compliant | 414 |
|
$0.1680 / $0.4300 | Buy Now |
US Tariff Estimator: SN74HCS27DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HCS27DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HCS27DR Part Data Attributes
|
|
SN74HCS27DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS27DR
Texas Instruments
NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2020-06-11 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.0078 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.002 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 32 Ns | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74HCS27DR
This table gives cross-reference parts and alternative options found for SN74HCS27DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCS27DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.