Part Details for SN74HCS595DYYR by Texas Instruments
Results Overview of SN74HCS595DYYR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HCS595DYYR Information
SN74HCS595DYYR by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HCS595DYYR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74HCS595DYYRTR-ND
|
DigiKey | IC SR TRI-STATE 8BIT 16SOT23 Min Qty: 3000 Container: Tape & Reel |
4768 Tape & Reel |
|
$0.1172 / $0.1274 | Buy Now |
|
DISTI #
296-SN74HCS595DYYRDKR-ND
|
DigiKey | IC SR TRI-STATE 8BIT 16SOT23 Min Qty: 1 Container: Digi-Reel |
4768 Digi-Reel® |
|
$0.1351 / $0.3100 | Buy Now |
|
DISTI #
296-SN74HCS595DYYRCT-ND
|
DigiKey | IC SR TRI-STATE 8BIT 16SOT23 Min Qty: 1 Container: Cut Tape |
1768 Cut Tape |
|
$0.1351 / $0.3100 | Buy Now |
|
DISTI #
595-SN74HCS595DYYR
|
Mouser Electronics | Counter Shift Registers 8-bit shift register with Schmitt-trigge RoHS: Compliant | 7199 |
|
$0.1270 / $0.3100 | Buy Now |
US Tariff Estimator: SN74HCS595DYYR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HCS595DYYR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HCS595DYYR Part Data Attributes
|
|
SN74HCS595DYYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS595DYYR
Texas Instruments
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Count Direction | Right | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 4.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Serial In Parallel Out | |
| Max Frequency@Nom-Sup | 60000000 Hz | |
| Max I(ol) | 0.0078 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.002 Ma | |
| Propagation Delay (tpd) | 28 Ns | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 2 Mm | |
| fmax-Min | 75 Mhz |
SN74HCS595DYYR Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the SN74HCS595DYYR is 25 MHz, but it can vary depending on the operating voltage and temperature. It's recommended to check the datasheet for specific frequency limits at different operating conditions.
-
Yes, the SN74HCS595DYYR can be used as a level shifter, but it's not its primary function. It's designed as a shift register, and its output voltage levels may not be suitable for all level-shifting applications. However, it can be used to shift voltage levels from 3.3V to 5V or vice versa, but with some limitations and considerations.
-
To ensure reliable data transfer with the SN74HCS595DYYR, make sure to follow proper clocking and data loading procedures. Ensure that the clock signal is clean and has a fast rise and fall time. Also, load data into the shift register during the low clock phase, and avoid clocking in data during the high clock phase.
-
The maximum current rating for the SN74HCS595DYYR outputs is 25 mA per output pin. However, it's recommended to limit the output current to 10 mA or less to ensure reliable operation and prevent overheating.
-
Yes, the SN74HCS595DYYR can be used in a 3.3V system, but it's primarily designed for 5V operation. When operating at 3.3V, the output voltage levels may not be as high as expected, and the device may not meet its specified timing parameters. Consult the datasheet for specific 3.3V operation guidelines.