Part Details for SN74HCS74DYYR by Texas Instruments
Results Overview of SN74HCS74DYYR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HCS74DYYR Information
SN74HCS74DYYR by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HCS74DYYR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74HCS74DYYRDKR-ND
|
DigiKey | IC FF D-TYPE DBL 1-BIT SOT23-14 Min Qty: 1 Container: Digi-Reel |
1954 Digi-Reel® |
|
$0.1632 / $0.3600 | Buy Now |
|
DISTI #
296-SN74HCS74DYYRCT-ND
|
DigiKey | IC FF D-TYPE DBL 1-BIT SOT23-14 Min Qty: 1 Container: Cut Tape |
1954 Cut Tape |
|
$0.1632 / $0.3600 | Buy Now |
|
DISTI #
296-SN74HCS74DYYRTR-ND
|
DigiKey | IC FF D-TYPE DBL 1-BIT SOT23-14 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1001 / $0.1089 | Buy Now |
|
DISTI #
595-SN74HCS74DYYR
|
Mouser Electronics | Flip Flops Schmitt-trigger inpu t dual D-type posit RoHS: Compliant | 10658 |
|
$0.1070 / $0.2900 | Buy Now |
|
DISTI #
595-SN74HCS74DYYR
|
Mouser Electronics | Flip Flops Schmitt-trigger inpu t dual D-type posit RoHS: Compliant | 9658 |
|
$0.1070 / $0.2900 | Buy Now |
|
DISTI #
SN74HCS74DYYR
|
TME | IC: digital, non-inverting,inverting,D flip-flop, Ch: 2, IN: 1, SMD Min Qty: 3000 | 0 |
|
$0.1180 | RFQ |
|
|
LCSC | 2V6V 1 2 7ns6V50pF SOT-23-14-THIN Flip Flops RoHS | 300 |
|
$0.1370 / $0.2853 | Buy Now |
US Tariff Estimator: SN74HCS74DYYR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74HCS74DYYR
SN74HCS74DYYR Part Data Attributes
|
|
SN74HCS74DYYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS74DYYR
Texas Instruments
D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 4.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max I(ol) | 0.0078 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.002 Ma | |
| Propagation Delay (tpd) | 42 Ns | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 2 Mm | |
| fmax-Min | 65 Mhz |
SN74HCS74DYYR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SN74HCS74DYYR is 4.5V to 5.5V, with a typical voltage of 5V.
-
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up conditions.
-
The maximum clock frequency that the SN74HCS74DYYR can handle is 30 MHz, but this can vary depending on the specific application and operating conditions.
-
The SN74HCS74DYYR has internal pull-up resistors, but it is still recommended to use external pull-up resistors to ensure proper termination. The value of the pull-up resistors should be chosen based on the specific application and operating conditions.
-
The maximum output current that the SN74HCS74DYYR can sink or source is 8mA, but this can vary depending on the specific application and operating conditions.