-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9315
|
Newark | Logic, Gate Pos-Nor Quad 2In, 14Tssop, Logic Family/Base Number:74Hct02, Logic Type:Nor, Output Current:4Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HCT02PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1900 / $1.6700 | Buy Now |
DISTI #
2156-SN74HCT02PW-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17652 In Stock |
|
$0.4800 | Buy Now |
DISTI #
296-26490-5-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
381 In Stock |
|
$0.7188 / $1.1000 | Buy Now |
|
Rochester Electronics | SN74HCT02 Quadruple 2-Input Positive-NOR Gates RoHS: Compliant Status: Obsolete Min Qty: 1 | 17652 |
|
$0.4103 / $0.4827 | Buy Now |
DISTI #
SN74HCT02PW
|
TME | IC: digital, NOR, Ch: 4, IN: 2, SMD, TSSOP14, HCT Min Qty: 3 | 855 |
|
$0.6090 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HCT02PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCT02PW
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HCT02PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT02PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT02PW-T | IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | SN74HCT02PW vs 74HCT02PW-T |
74HCT02PW-Q100,118 | 74HC02-Q100; 74HCT02-Q100 - Quad 2-input NOR gate@en-us TSSOP 14-Pin | Nexperia | SN74HCT02PW vs 74HCT02PW-Q100,118 |
SN74HCS7002DR | Quadruple 2-input NOR gates with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | SN74HCT02PW vs SN74HCS7002DR |
SN74HCT02PWRE4 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74HCT02PW vs SN74HCT02PWRE4 |
74HCT02PW,112 | 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us TSSOP 14-Pin | Nexperia | SN74HCT02PW vs 74HCT02PW,112 |
M74HCT02TTR | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74HCT02PW vs M74HCT02TTR |
SN74HCT02PWG4 | Quadruple 2-Input Positive-NOR Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74HCT02PW vs SN74HCT02PWG4 |
935186240118 | IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | SN74HCT02PW vs 935186240118 |
74HCT02PW | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74HCT02PW vs 74HCT02PW |
SN74HCS7002PWR | Quadruple 2-input NOR gates with Schmitt-trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | SN74HCT02PW vs SN74HCS7002PWR |