Part Details for TC74HCT02AP by Toshiba America Electronic Components
Overview of TC74HCT02AP by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TC74HCT02AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 265 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HCT-CMOS, 14 Pin, Plastic, DIP | 3000 |
|
$0.1300 / $0.3000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HCT-CMOS, 14 Pin, Plastic, DIP | 960 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for TC74HCT02AP
TC74HCT02AP CAD Models
TC74HCT02AP Part Data Attributes
|
TC74HCT02AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HCT02AP
Toshiba America Electronic Components
IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC74HCT02AP
This table gives cross-reference parts and alternative options found for TC74HCT02AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT02AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT02F3A | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | TC74HCT02AP vs CD54HCT02F3A |
SN74HCT02N-00 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | TC74HCT02AP vs SN74HCT02N-00 |
GD54HCT02J | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | TC74HCT02AP vs GD54HCT02J |
SN54HCT02J-00 | HCT SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | TC74HCT02AP vs SN54HCT02J-00 |
CD54HCT02F | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | TC74HCT02AP vs CD54HCT02F |
SN54HCT02J | HCT SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TC74HCT02AP vs SN54HCT02J |
GD74HCT02 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | TC74HCT02AP vs GD74HCT02 |
GD74HCT02 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, DIP-14 | SK Hynix Inc | TC74HCT02AP vs GD74HCT02 |
SN74HCT02NE4 | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85 | Texas Instruments | TC74HCT02AP vs SN74HCT02NE4 |
GD74HCT02J | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | TC74HCT02AP vs GD74HCT02J |