Logic
SN74HCT04NSR
Texas Instruments
Description: 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SO -40 to 85

Overview of SN74HCT04NSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Communication and Networking

Price & Stock for SN74HCT04NSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-28712-1-ND
DigiKey IC INVERTER 6CH 1-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3365
In Stock
  • 1 $0.7100
  • 10 $0.4890
  • 25 $0.4332
  • 100 $0.3710
  • 250 $0.3414
  • 500 $0.3235
  • 1,000 $0.3088
  • 2,000 $0.2967
  • 4,000 $0.2867
  • 6,000 $0.2818
  • 10,000 $0.2762
  • 14,000 $0.2730
  • 20,000 $0.2699
$0.2699 / $0.7100 Buy Now
DISTI # 595-SN74HCT04NSR
Mouser Electronics Inverters HEX INVERTERS RoHS: Compliant 2805
  • 1 $0.7500
  • 10 $0.6160
  • 100 $0.4670
  • 500 $0.3980
  • 1,000 $0.3180
  • 2,000 $0.2880
  • 4,000 $0.2680
  • 10,000 $0.2580
$0.2580 / $0.7500 Buy Now
Ameya Holding Limited IC INVERTER HEX 14SO 12234
RFQ
LCSC 6 18ns5.5V50pF 2uA 4.5V5.5V SOIC-14-208mil Inverters ROHS 3
  • 1 $0.8277
  • 10 $0.8057
  • 30 $0.7916
  • 100 $0.7774
$0.7774 / $0.8277 Buy Now

CAD Models for SN74HCT04NSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HCT04NSR by Texas Instruments

SN74HCT04NSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. SN74HCT04NSR
    Texas Instruments
    6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SO -40 to 85
    VS

Alternate Parts for SN74HCT04NSR

This table gives cross-reference parts and alternative options found for SN74HCT04NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT04NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HCT04AFN-ELP IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HCT04NSR vs TC74HCT04AFN-ELP
74HCT04D-Q100 Inverter Nexperia SN74HCT04NSR vs 74HCT04D-Q100
MM74HCT04M Hex Inverter, 55-TUBE onsemi SN74HCT04NSR vs MM74HCT04M
74HCT04D Inverter Nexperia SN74HCT04NSR vs 74HCT04D
74HCT04D,652 74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin Nexperia SN74HCT04NSR vs 74HCT04D,652
SN74HCT04DRE4 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments SN74HCT04NSR vs SN74HCT04DRE4
TC74HCT04AF-TP2 IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HCT04NSR vs TC74HCT04AF-TP2
SN74HCT04IDRQ1 Automotive Catalog Hex Inverter 14-SOIC -40 to 85 Texas Instruments SN74HCT04NSR vs SN74HCT04IDRQ1
MM74HCT04SJX Hex Inverter, 2000-REEL onsemi SN74HCT04NSR vs MM74HCT04SJX
MC74HCT04ADR2G Hex Inverter with LSTTL-Compliant Input, SOIC-14 NB, 2500-REEL onsemi SN74HCT04NSR vs MC74HCT04ADR2G
Part Number Description Manufacturer Compare
M38510/65702B2X Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.350 X0.350 INCH, LCC-20 Rochester Electronics LLC SN74HCT04NSR vs M38510/65702B2X
5962-8974701CA HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERDIP-14 Intersil Corporation SN74HCT04NSR vs 5962-8974701CA
U74HCT14G-P14-R Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, HALOGEN AND LEAD FREE, TSSOP-14 Unisonic Technologies Co Ltd SN74HCT04NSR vs U74HCT14G-P14-R
U74HCT14L-P14-R Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 Unisonic Technologies Co Ltd SN74HCT04NSR vs U74HCT14L-P14-R
GD74HCT04D Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, Goldstar Electron Co Ltd SN74HCT04NSR vs GD74HCT04D
GD54HCT05J Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, Goldstar Electron Co Ltd SN74HCT04NSR vs GD54HCT05J
CD74HCT04M 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments SN74HCT04NSR vs CD74HCT04M
MM74HCT04SJX_NL Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation SN74HCT04NSR vs MM74HCT04SJX_NL
MM74HCT04SJX Hex Inverter, 2000-REEL onsemi SN74HCT04NSR vs MM74HCT04SJX
SNJ54HCT04J Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CDIP -55 to 125 Texas Instruments SN74HCT04NSR vs SNJ54HCT04J

Related Parts for SN74HCT04NSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCT04NSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCT04NSR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HCT04NSR would you like to use for your alert(s)?
  • Please alert me when SN74HCT04NSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HCT04NSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCT04NSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HCT04NSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCT04NSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCT04NSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: