Logic
SN74HCT08PWRE4
Description: HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14

Overview of SN74HCT08PWRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for SN74HCT08PWRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HCT08PWRE4 by Texas Instruments

SN74HCT08PWRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74HCT08PWRE4
    Texas Instruments
    HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14
    VS

Alternate Parts for SN74HCT08PWRE4

This table gives cross-reference parts and alternative options found for SN74HCT08PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT08PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HCT08TTR HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 STMicroelectronics SN74HCT08PWRE4 vs M74HCT08TTR
SN74HCT08PWRG4 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 Texas Instruments SN74HCT08PWRE4 vs SN74HCT08PWRG4
74HCT08PW,112 74HC(T)08 - Quad 2-input AND gate TSSOP 14-Pin NXP Semiconductors SN74HCT08PWRE4 vs 74HCT08PW,112
SN74HCT08PWTE4 HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HCT08PWRE4 vs SN74HCT08PWTE4
74HCT08DTR2G HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi SN74HCT08PWRE4 vs 74HCT08DTR2G
MM74HCT08MTCX AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Rochester Electronics LLC SN74HCT08PWRE4 vs MM74HCT08MTCX
SN74HCT08PWG4 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 Texas Instruments SN74HCT08PWRE4 vs SN74HCT08PWG4
MM74HCT08MTCX Quad 2-Input AND Gate, 2500-REEL onsemi SN74HCT08PWRE4 vs MM74HCT08MTCX
SN74HCT08PWLE Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 Texas Instruments SN74HCT08PWRE4 vs SN74HCT08PWLE
SN74HCT08PW 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 Texas Instruments SN74HCT08PWRE4 vs SN74HCT08PW
Part Number Description Manufacturer Compare
74HCT08PW-Q100,118 74HC08-Q100; 74HCT08-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin Nexperia SN74HCT08PWRE4 vs 74HCT08PW-Q100,118
CD74HCT08E 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 Texas Instruments SN74HCT08PWRE4 vs CD74HCT08E
5962-8688301CA Military, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125 Texas Instruments SN74HCT08PWRE4 vs 5962-8688301CA
SN74HCT08PWTE4 HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HCT08PWRE4 vs SN74HCT08PWTE4
74HCT08DB-T AND Gate Nexperia SN74HCT08PWRE4 vs 74HCT08DB-T
DV74HCT08AN AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors SN74HCT08PWRE4 vs DV74HCT08AN
MM74HCT08J HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74HCT08PWRE4 vs MM74HCT08J
SN74HCT08N-10 HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14 Texas Instruments SN74HCT08PWRE4 vs SN74HCT08N-10
SN54HCT08J HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments SN74HCT08PWRE4 vs SN54HCT08J
CD54HCT08F3A Military, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125 Texas Instruments SN74HCT08PWRE4 vs CD54HCT08F3A

Related Parts for SN74HCT08PWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCT08PWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCT08PWRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HCT08PWRE4 would you like to use for your alert(s)?
  • Please alert me when SN74HCT08PWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HCT08PWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCT08PWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HCT08PWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCT08PWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCT08PWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: