| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HCT08PW | Texas Instruments | $0.1266 | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HCT08PWLE vs SN74HCT08PW |
| SN74HCT08PWRE4 | Texas Instruments | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HCT08PWLE vs SN74HCT08PWRE4 |
| HD74HCT08AT | Hitachi Ltd | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HCT08PWLE vs HD74HCT08AT |
| MM74HCT08MTC | Fairchild Semiconductor Corporation | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HCT08PWLE vs MM74HCT08MTC |
| MM74HCT08MTCX | onsemi | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HCT08PWLE vs MM74HCT08MTCX |
| 74HCT08DTR2G | onsemi | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HCT08PWLE vs 74HCT08DTR2G |
| SN74HCT08PWE4 | Texas Instruments | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HCT08PWLE vs SN74HCT08PWE4 |
| SN74HCT08PWTG4 | Texas Instruments | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HCT08PWLE vs SN74HCT08PWTG4 |
| 935174290118 | NXP Semiconductors | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HCT08PWLE vs 935174290118 |
| M74HCT08TTR | STMicroelectronics | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HCT08PWLE vs M74HCT08TTR |
Part Details for SN74HCT08PWLE by Texas Instruments
Results Overview of SN74HCT08PWLE by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HCT08PWLE Information
SN74HCT08PWLE by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HCT08PWLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | AND Gate 4-Element 2-IN 14-Pin TSSOP T/R Min Qty: 1 | 1198 |
|
$0.1200 / $0.6000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,HCT-CMOS,TSSOP,14PIN,PLASTIC | 1742 |
|
$0.1040 / $0.2400 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,HCT-CMOS,TSSOP,14PIN,PLASTIC | 958 |
|
$0.1600 / $0.8000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,HCT-CMOS,TSSOP,14PIN,PLASTIC | 958 |
|
$0.2400 / $0.8000 | Buy Now |
US Tariff Estimator: SN74HCT08PWLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HCT08PWLE Part Data Attributes
|
|
SN74HCT08PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCT08PWLE
Texas Instruments
AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Tssop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Prop. Delay@Nom-Sup | 30 Ns | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for SN74HCT08PWLE
This table gives cross-reference parts and alternative options found for SN74HCT08PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT08PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.