| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HCT245N | Texas Instruments | $0.4521 | Bus Transceiver, HCT Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20 | SN74HCT245NE4 vs SN74HCT245N |
| CD54HCT245F3A | Texas Instruments | $7.0365 | Bus Transceiver, HCT Series, 8-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74HCT245NE4 vs CD54HCT245F3A |
| TC74HCT245AP | Toshiba America Electronic Components | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | SN74HCT245NE4 vs TC74HCT245AP |
| CD54HCT245F/3 | Intersil Corporation | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74HCT245NE4 vs CD54HCT245F/3 |
| 8550601RX | Harris Semiconductor | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74HCT245NE4 vs 8550601RX |
| CD74HCT245EE4 | Texas Instruments | Check for Price | Bus Transceiver, HCT Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20 | SN74HCT245NE4 vs CD74HCT245EE4 |
| CD74HCT245E | Texas Instruments | Check for Price | Bus Transceiver, HCT Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20 | SN74HCT245NE4 vs CD74HCT245E |
| 5962-8550601VRX | Texas Instruments | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74HCT245NE4 vs 5962-8550601VRX |
| 8550601RA | Motorola Semiconductor Products | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74HCT245NE4 vs 8550601RA |
| 8550601RA | National Semiconductor Corporation | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74HCT245NE4 vs 8550601RA |
Part Details for SN74HCT245NE4 by Texas Instruments
Results Overview of SN74HCT245NE4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HCT245NE4 Information
SN74HCT245NE4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HCT245NE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74HCT245NE4-ND
|
DigiKey | IC TXRX 4.5V/5.5V 20-PDIP Min Qty: 1000 Container: Tube |
0 Tube |
|
$0.5221 | Buy Now |
|
DISTI #
595-SN74HCT245NE4
|
Mouser Electronics | Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HCT245N RoHS: Compliant | 633 |
|
$0.5000 / $1.0600 | Buy Now |
|
|
Bristol Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube | 8 |
|
RFQ |
US Tariff Estimator: SN74HCT245NE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HCT245NE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HCT245NE4 Part Data Attributes
|
|
SN74HCT245NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCT245NE4
Texas Instruments
Bus Transceiver, HCT Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Hct | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 25.4 Mm | |
| Load Capacitance (CL) | 150 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.006 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 28 Ns | |
| Propagation Delay (tpd) | 38 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74HCT245NE4
This table gives cross-reference parts and alternative options found for SN74HCT245NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT245NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74HCT245NE4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74HCT245NE4 is 50 MHz, but it can vary depending on the system design and capacitive loading.
-
The output enable (OE) pin should be connected to a logic signal that is asserted low to enable the outputs and de-asserted high to disable the outputs. If left unconnected, the OE pin will default to a logic high, disabling the outputs.
-
To prevent latch-up and ensure proper operation, it is recommended to power up the VCC pin before applying any input signals, and to power down the VCC pin last when shutting down the device.
-
Yes, the SN74HCT245NE4 is compatible with 5V systems, but it is recommended to use a voltage regulator or voltage divider to ensure that the VCC pin is within the recommended operating range of 4.5V to 5.5V.
-
The SN74HCT245NE4 has a maximum junction temperature of 150°C. To ensure proper thermal dissipation, it is recommended to use a heat sink or to provide adequate airflow around the device. The device should also be mounted on a PCB with a thermal pad to dissipate heat.