-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCT32DRG4 | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74HCT32DRG4
|
Mouser Electronics | Logic Gates Quadruple 2-Input Positive-OR Gates RoHS: Compliant | 0 |
|
$0.1900 / $0.5800 | Order Now |
|
Bristol Electronics | Min Qty: 12 | 495 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 396 |
|
$0.1200 / $0.6000 | Buy Now |
|
Rochester Electronics | SN74HCT32 Quadruple 2-Input Positive-OR Gates RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.1872 / $0.2202 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3361 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HCT32DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCT32DRG4
Texas Instruments
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74HCT32DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT32DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933719470653 | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74HCT32DRG4 vs 933719470653 |
CD74HCT32MTE4 | High Speed CMOS Logic Quad Two-Input OR Gates 14-SOIC -55 to 125 | Texas Instruments | SN74HCT32DRG4 vs CD74HCT32MTE4 |
74HCT32D-T | OR Gate | Nexperia | SN74HCT32DRG4 vs 74HCT32D-T |
74HCT32D-Q100,118 | 74HC32-Q100; 74HCT32-Q100 - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | SN74HCT32DRG4 vs 74HCT32D-Q100,118 |
74HCT32D | OR Gate | Nexperia | SN74HCT32DRG4 vs 74HCT32D |
CD74HCT32M96G4 | High Speed CMOS Logic Quad Two-Input OR Gates 14-SOIC -55 to 125 | Texas Instruments | SN74HCT32DRG4 vs CD74HCT32M96G4 |
74HCT32D-Q10 | OR Gate | Nexperia | SN74HCT32DRG4 vs 74HCT32D-Q10 |
SN74HCS32DR | 4-ch, 2-input 2-V to 6-V high-speed (12 ns) OR gate with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | SN74HCT32DRG4 vs SN74HCS32DR |
CD74HCT32M96 | HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | SN74HCT32DRG4 vs CD74HCT32M96 |
SN74HCT32DE4 | HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74HCT32DRG4 vs SN74HCT32DE4 |