Datasheets
SN74HCT541NE4 by: Texas Instruments

Octal Buffers and Line Drivers With 3-State Outputs 20-PDIP -40 to 85

Part Details for SN74HCT541NE4 by Texas Instruments

Overview of SN74HCT541NE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74HCT541NE4

Part # Distributor Description Stock Price Buy
Quest Components IC,BUFFER/DRIVER,SINGLE,8-BIT,HCT-CMOS,DIP,20PIN,PLASTIC 7
  • 1 $0.3600
$0.3600 Buy Now

Part Details for SN74HCT541NE4

SN74HCT541NE4 CAD Models

SN74HCT541NE4 Part Data Attributes

SN74HCT541NE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HCT541NE4 Texas Instruments Octal Buffers and Line Drivers With 3-State Outputs 20-PDIP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP20,.3
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature WITH DUAL OUTPUT ENABLE
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family HCT
JESD-30 Code R-PDIP-T20
JESD-609 Code e4
Length 25.4 mm
Load Capacitance (CL) 150 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.006 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 29 ns
Propagation Delay (tpd) 42 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for SN74HCT541NE4

This table gives cross-reference parts and alternative options found for SN74HCT541NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT541NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/65761BRX Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 SRI International Sarnoff SN74HCT541NE4 vs M38510/65761BRX
MM74HCT541J IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation SN74HCT541NE4 vs MM74HCT541J
CD74HCT541E Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Thomson Consumer Electronics SN74HCT541NE4 vs CD74HCT541E
SNJ54HCT541J Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 Texas Instruments SN74HCT541NE4 vs SNJ54HCT541J
MC74HCT541N HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC SN74HCT541NE4 vs MC74HCT541N
M38510/65761BRX Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 Raytheon Semiconductor SN74HCT541NE4 vs M38510/65761BRX
CD74HCT541E HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Intersil Corporation SN74HCT541NE4 vs CD74HCT541E
TC74HCT541AP IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HCT541NE4 vs TC74HCT541AP
CD54HCT541F/3A HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, PACKAGE-20 Rochester Electronics LLC SN74HCT541NE4 vs CD54HCT541F/3A
CD54HCT541F Military 8-ch, 4.5-V to 5.5-V buffers 20-CDIP -55 to 125 Texas Instruments SN74HCT541NE4 vs CD54HCT541F
Part Number Description Manufacturer Compare
MC74HCT541N HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC SN74HCT541NE4 vs MC74HCT541N
M38510/65761BRX Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 SRI International Sarnoff SN74HCT541NE4 vs M38510/65761BRX
SN54HCT541J Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 Texas Instruments SN74HCT541NE4 vs SN54HCT541J
SNJ54HCT541J-00 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74HCT541NE4 vs SNJ54HCT541J-00
933670910652 IC HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors SN74HCT541NE4 vs 933670910652
GD74HCT541J Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Goldstar Electron Co Ltd SN74HCT541NE4 vs GD74HCT541J
HD74HCT541P HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation SN74HCT541NE4 vs HD74HCT541P
M74HCT541B1R HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics SN74HCT541NE4 vs M74HCT541B1R
MC74HCT541N Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products SN74HCT541NE4 vs MC74HCT541N
74HCT541N IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors SN74HCT541NE4 vs 74HCT541N

SN74HCT541NE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCT541NE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCT541NE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HCT541NE4 would you like to use for your alert(s)?
  • Please alert me when SN74HCT541NE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HCT541NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCT541NE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HCT541NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCT541NE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCT541NE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: