| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HCU04M | RCA | Check for Price | Inverter, CMOS, PDSO14 | SN74HCU04D3 vs CD74HCU04M |
| GD74HCU04D | Goldstar Electron Co Ltd | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74HCU04D3 vs GD74HCU04D |
| 74HCU04D | NXP Semiconductors | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74HCU04D3 vs 74HCU04D |
| CD74HCU04M96 | RCA | Check for Price | Inverter, CMOS, PDSO14 | SN74HCU04D3 vs CD74HCU04M96 |
| 74HCU04D | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO14 | SN74HCU04D3 vs 74HCU04D |
| TC74HCU04AFN-TP2ELP | Toshiba America Electronic Components | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74HCU04D3 vs TC74HCU04AFN-TP2ELP |
| TC74HCU04AFN(TP2) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | SN74HCU04D3 vs TC74HCU04AFN(TP2) |
| 933714000652 | NXP Semiconductors | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74HCU04D3 vs 933714000652 |
| SN74HCU04DTE4 | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74HCU04D3 vs SN74HCU04DTE4 |
| 933714000652 | Nexperia | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74HCU04D3 vs 933714000652 |
Part Details for SN74HCU04D3 by Texas Instruments
Results Overview of SN74HCU04D3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HCU04D3 Information
SN74HCU04D3 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HCU04D3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, 6-Func, 1-Input, CMOS, PDSO14 | 4121 |
|
RFQ |
US Tariff Estimator: SN74HCU04D3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HCU04D3 Part Data Attributes
|
|
SN74HCU04D3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCU04D3
Texas Instruments
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Totem-Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 100 Ns | |
| Propagation Delay (tpd) | 100 Ns | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for SN74HCU04D3
This table gives cross-reference parts and alternative options found for SN74HCU04D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCU04D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.