| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74LS01F | Signetics | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SN74LS01N vs N74LS01F |
| HD74LS01P-E | Renesas Electronics Corporation | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS01N vs HD74LS01P-E |
| HD74LS01P | Renesas Electronics Corporation | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS01N vs HD74LS01P |
| SN74LS01N-10 | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS01N vs SN74LS01N-10 |
| SN74LS01N-00 | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS01N vs SN74LS01N-00 |
| S54LS01F | Signetics | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SN74LS01N vs S54LS01F |
| S54LS01F | Philips Semiconductors | Check for Price | NAND Gate, TTL, CDIP14 | SN74LS01N vs S54LS01F |
| N74LS01N | Signetics | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS01N vs N74LS01N |
| N74LS01A | Signetics | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS01N vs N74LS01A |
| SN74LS01ND | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS01N vs SN74LS01ND |
Part Details for SN74LS01N by Texas Instruments
Results Overview of SN74LS01N by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS01N Information
SN74LS01N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS01N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,DIP,14PIN,PLASTIC | 279 |
|
$1.6465 / $3.5600 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,DIP,14PIN,PLASTIC | 112 |
|
$0.8750 / $1.7500 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,DIP,14PIN,PLASTIC | 100 |
|
$0.4380 / $0.6570 | Buy Now |
US Tariff Estimator: SN74LS01N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS01N Part Data Attributes
|
|
SN74LS01N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS01N
Texas Instruments
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 4.4 Ma | |
| Prop. Delay@Nom-Sup | 32 Ns | |
| Propagation Delay (tpd) | 32 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN74LS01N
This table gives cross-reference parts and alternative options found for SN74LS01N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS01N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LS01N Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74LS01N is typically around 30-40 MHz, but this can vary depending on the specific application, supply voltage, and load conditions.
-
To ensure proper power and decoupling, connect the VCC pin to a stable 5V power supply, and decouple the power supply lines with 0.1uF ceramic capacitors as close to the device as possible. Additionally, use a 10uF electrolytic capacitor for bulk decoupling.
-
The input voltage threshold for the SN74LS01N is typically around 2.0V for a logic high and 0.8V for a logic low, but this can vary depending on the specific application and operating conditions.
-
While the SN74LS01N is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage levels may not be compatible with 3.3V logic, and the device may not meet its specified timing and propagation delay characteristics.
-
Unused inputs on the SN74LS01N should be tied to a valid logic level (either VCC or GND) to prevent floating inputs and ensure proper device operation.