Part Details for SN74LS02NE4 by Texas Instruments
Results Overview of SN74LS02NE4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS02NE4 Information
SN74LS02NE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS02NE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74LS02NE4-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14DIP Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4465 | Buy Now |
|
DISTI #
595-SN74LS02NE4
|
Mouser Electronics | Logic Gates Quad 2-input Positiv e-NOR gates ALT 595-SN74LS02N RoHS: Compliant | 607 |
|
$0.4060 / $1.4900 | Buy Now |
|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
|
Quest Components | LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | 12 |
|
$0.5250 / $0.6300 | Buy Now |
US Tariff Estimator: SN74LS02NE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LS02NE4
SN74LS02NE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS02NE4 Part Data Attributes
|
|
SN74LS02NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS02NE4
Texas Instruments
4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-PDIP 0 to 70
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.016 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 5.4 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74LS02NE4
This table gives cross-reference parts and alternative options found for SN74LS02NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS02NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS02NS | Motorola Semiconductor Products | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | SN74LS02NE4 vs SN74LS02NS |
| M38510/30301BCA | QP Semiconductor | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN74LS02NE4 vs M38510/30301BCA |
| M38510/30301BCX | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | SN74LS02NE4 vs M38510/30301BCX |
| GD74LS02J | Goldstar Electron Co Ltd | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, | SN74LS02NE4 vs GD74LS02J |
| SN74LS02JS | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | SN74LS02NE4 vs SN74LS02JS |
| 74LS02F | Signetics | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SN74LS02NE4 vs 74LS02F |
| JM38510/30301BCA | Motorola Semiconductor Products | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14 | SN74LS02NE4 vs JM38510/30301BCA |
| M38510/30301BCA | SRI International Sarnoff | Check for Price | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN74LS02NE4 vs M38510/30301BCA |
SN74LS02NE4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LS02NE4 is typically around 25 MHz, but it can vary depending on the specific application and operating conditions.
-
The SN74LS02NE4 has a recommended input voltage range of 4.75V to 5.25V. It's essential to ensure that the input voltage stays within this range to maintain proper device operation and prevent damage.
-
The power consumption of the SN74LS02NE4 depends on the operating frequency and load conditions. Typically, it consumes around 20-30 mA of current at a frequency of 1 MHz and a supply voltage of 5V.
-
The SN74LS02NE4 is designed to operate at 5V, but it can be used in a 3.3V system with some limitations. However, the device's performance and functionality may be degraded, and it's essential to consult the datasheet and application notes for specific guidance.
-
To ensure signal integrity, it's essential to follow proper PCB design practices, such as using short signal traces, minimizing noise and crosstalk, and using appropriate termination resistors. Additionally, ensure that the device is properly decoupled and that the power supply is clean and stable.