| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74LS04RP | Hitachi Ltd | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS04DR vs HD74LS04RP |
| N74LS04D | Signetics | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS04DR vs N74LS04D |
| T74LS04M1 | STMicroelectronics | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS04DR vs T74LS04M1 |
| 74LS04SC | Fairchild Semiconductor Corporation | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS04DR vs 74LS04SC |
| SN74LS04DG4 | Texas Instruments | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS04DR vs SN74LS04DG4 |
| SN74LS04MR1 | Rochester Electronics LLC | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS04DR vs SN74LS04MR1 |
| SN74LS04NSRG4 | Texas Instruments | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS04DR vs SN74LS04NSRG4 |
| SN74LS04DR2 | Rochester Electronics LLC | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS04DR vs SN74LS04DR2 |
| DM74LS04SJ | Fairchild Semiconductor Corporation | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS04DR vs DM74LS04SJ |
| SN74LS04MR2 | onsemi | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74LS04DR vs SN74LS04MR2 |
Part Details for SN74LS04DR by Texas Instruments
Results Overview of SN74LS04DR by Texas Instruments
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS04DR Information
SN74LS04DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS04DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14875-2-ND
|
DigiKey | IC INV 6-CIR 1-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
9263 Tape & Reel |
|
$0.2352 / $0.2539 | Buy Now |
|
DISTI #
296-14875-6-ND
|
DigiKey | IC INV 6-CIR 1-IN 14-SOIC Min Qty: 1 Container: Digi-Reel |
9263 Digi-Reel® |
|
$0.2693 / $0.5700 | Buy Now |
|
DISTI #
296-14875-1-ND
|
DigiKey | IC INV 6-CIR 1-IN 14-SOIC Min Qty: 1 Container: Cut Tape |
9255 Cut Tape |
|
$0.2693 / $0.5700 | Buy Now |
|
DISTI #
93854595
|
Verical | Inverter 6-Element 14-Pin SOIC T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2227 | Americas - 2267 |
|
$0.2168 / $0.5236 | Buy Now |
|
DISTI #
62529621
|
Verical | Inverter 6-Element 14-Pin SOIC T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2227 | Americas - 36 |
|
$0.2865 / $0.2913 | Buy Now |
|
DISTI #
595-SN74LS04DR
|
Mouser Electronics | Inverters HEX INVERTERS A 595- SN74LS04D A 595-SN7 A 595-SN74LS04D RoHS: Compliant | 3986 |
|
$0.2470 / $0.5700 | Buy Now |
|
DISTI #
P02:6590_15792796
|
Arrow Electronics | Inverter 6-Element 14-Pin SOIC T/R COO: Malaysia RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2227 Container: Cut Strips | Asia - 2267 |
|
$0.2168 / $0.5236 | Buy Now |
|
DISTI #
V72:2272_07345023
|
Arrow Electronics | Inverter 6-Element 14-Pin SOIC T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2227 Container: Cut Strips | Americas - 36 |
|
$0.2865 / $0.2962 | Buy Now |
|
|
Bristol Electronics | Inverter 6-Element 14-Pin SOIC T/R Min Qty: 1 | 235 |
|
$0.2775 / $0.7500 | Buy Now |
|
|
Bristol Electronics | Inverter 6-Element 14-Pin SOIC T/R | 16 |
|
RFQ |
US Tariff Estimator: SN74LS04DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS04DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS04DR Part Data Attributes
|
|
SN74LS04DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS04DR
Texas Instruments
Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 6.6 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74LS04DR
This table gives cross-reference parts and alternative options found for SN74LS04DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS04DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LS04DR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LS04DR is typically around 25 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and ensuring good airflow around the device. Additionally, consider using a thermal interface material to improve heat transfer between the device and the heat sink.
-
The recommended power-on sequence for the SN74LS04DR is to apply power to the VCC pin first, followed by the input signals. This helps prevent unwanted logic transitions and ensures proper device operation.
-
To handle ESD protection for the SN74LS04DR, follow proper ESD handling procedures during device handling and assembly. Use ESD-protective packaging and materials, and ensure that all personnel handling the device are properly grounded. Additionally, consider using ESD-protection devices or circuits in the system design.
-
For optimal performance and signal integrity, follow good PCB layout and routing practices, such as keeping signal traces short and direct, using controlled impedance, and minimizing noise coupling. Additionally, consider using a ground plane and decoupling capacitors to reduce noise and improve signal quality.