Part Details for SN74LS08DG4 by Texas Instruments
Results Overview of SN74LS08DG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS08DG4 Information
SN74LS08DG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS08DG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 150 |
|
$0.4200 / $0.6774 | Buy Now |
|
|
Vyrian | Logic ICs | 6341 |
|
RFQ |
US Tariff Estimator: SN74LS08DG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LS08DG4
SN74LS08DG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS08DG4 Part Data Attributes
|
|
SN74LS08DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS08DG4
Texas Instruments
AND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Totem-Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 8.8 Ma | |
| Prop. Delay@Nom-Sup | 20 Ns | |
| Propagation Delay (tpd) | 20 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74LS08DG4
This table gives cross-reference parts and alternative options found for SN74LS08DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS08DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS08D | Texas Instruments | $0.3411 | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74LS08DG4 vs SN74LS08D |
| HD74LS08RP-EL | Renesas Electronics Corporation | Check for Price | LS SERIES, QUAD 2-INPUT AND GATE, PDSO14, FP-14DN | SN74LS08DG4 vs HD74LS08RP-EL |
| SN74LS08D | onsemi | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74LS08DG4 vs SN74LS08D |
| SN74LS08DRE4 | Texas Instruments | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74LS08DG4 vs SN74LS08DRE4 |
| HD74LS08RP-EL | Hitachi Ltd | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74LS08DG4 vs HD74LS08RP-EL |
| SN74LS08DE4 | Texas Instruments | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74LS08DG4 vs SN74LS08DE4 |
| DV74LS08D | avg Semiconductors | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74LS08DG4 vs DV74LS08D |
| SN74LS08DRG4 | Texas Instruments | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74LS08DG4 vs SN74LS08DRG4 |
| HD74LS08RP | Renesas Electronics Corporation | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74LS08DG4 vs HD74LS08RP |
SN74LS08DG4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LS08DG4 is typically around 30-40 MHz, but this can vary depending on the specific application, supply voltage, and load conditions.
-
To ensure reliable operation in high-temperature environments, make sure to operate the device within its recommended operating temperature range (-40°C to 85°C), and consider using a heat sink or thermal management techniques to keep the junction temperature below 150°C.
-
The input voltage threshold for the SN74LS08DG4 is typically around 2.0V for a logic high and 0.8V for a logic low, but this can vary slightly depending on the specific device and operating conditions.
-
Yes, the SN74LS08DG4 can be used with a 3.3V or 5V supply voltage, but the output voltage levels may not be compatible with all logic families. Make sure to check the output voltage levels and ensure they are compatible with your system requirements.
-
Unused inputs on the SN74LS08DG4 should be tied to a valid logic level (either VCC or GND) to prevent floating inputs and ensure reliable operation.