| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS10DR | Texas Instruments | $0.2854 | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS10D vs SN74LS10DR |
| T74LS10M1 | STMicroelectronics | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS10D vs T74LS10M1 |
| DM74LS10MX | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS10D vs DM74LS10MX |
| SN74LS10D | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS10D vs SN74LS10D |
| DM74LS10M | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS10D vs DM74LS10M |
| SN74LS10DR | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS10D vs SN74LS10DR |
| N74LS10D | Philips Semiconductors | Check for Price | NAND Gate, TTL, PDSO14 | SN74LS10D vs N74LS10D |
| SN74LS10DRG4 | Texas Instruments | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS10D vs SN74LS10DRG4 |
| SN74LS10D | onsemi | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS10D vs SN74LS10D |
Part Details for SN74LS10D by Texas Instruments
Results Overview of SN74LS10D by Texas Instruments
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS10D Information
SN74LS10D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS10D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3634-5-ND
|
DigiKey | IC NAND 3-CIR 3-IN 14-SOIC Min Qty: 1 Container: Tube |
701 Tube |
|
$0.4383 / $0.8700 | Buy Now |
|
DISTI #
86025103
|
Verical | NAND Gate 3-Element 3-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 446 Package Multiple: 1 Date Code: 0601 | Americas - 43100 |
|
$0.5224 / $0.8425 | Buy Now |
|
DISTI #
86026078
|
Verical | NAND Gate 3-Element 3-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 446 Package Multiple: 1 Date Code: 0701 | Americas - 32646 |
|
$0.5224 / $0.8425 | Buy Now |
|
DISTI #
86027316
|
Verical | NAND Gate 3-Element 3-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 446 Package Multiple: 1 Date Code: 1301 | Americas - 10778 |
|
$0.5224 / $0.8425 | Buy Now |
|
DISTI #
V99:2348_07345159
|
Arrow Electronics | NAND Gate 3-Element 3-IN 14-Pin SOIC Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1331 | Americas - 27 |
|
$0.1388 / $0.1402 | Buy Now |
|
|
Bristol Electronics | NAND Gate 3-Element 3-IN 14-Pin SOIC | 25 |
|
RFQ | |
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NAND,LS-TTL,SOP,14PIN,PLASTIC | 977 |
|
$0.2025 / $0.4860 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NAND,LS-TTL,SOP,14PIN,PLASTIC | 372 |
|
$0.5498 / $1.3745 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NAND,LS-TTL,SOP,14PIN,PLASTIC | 288 |
|
$0.4050 / $0.8100 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NAND,LS-TTL,SOP,14PIN,PLASTIC | 40 |
|
$0.6600 / $1.1000 | Buy Now |
US Tariff Estimator: SN74LS10D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS10D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS10D Part Data Attributes
|
|
SN74LS10D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS10D
Texas Instruments
NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 3.3 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.91 Mm |
Alternate Parts for SN74LS10D
This table gives cross-reference parts and alternative options found for SN74LS10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LS10D Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74LS10D is typically around 35 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure reliable operation of the SN74LS10D in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its recommended temperature range.
-
The recommended power-on sequence for the SN74LS10D is to apply power to the VCC pin first, followed by the input signals. This helps to prevent unwanted latch-up or oscillation during power-up.
-
To handle EMI when using the SN74LS10D, it is recommended to follow proper PCB design practices, such as using ground planes, shielding, and decoupling capacitors, and ensuring that the device is operated in a well-shielded environment.
-
The maximum current that the SN74LS10D can sink or source is typically around 16 mA per output, but this can vary depending on the specific application and operating conditions.