| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS112ADRE4 | Texas Instruments | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74LS112AD vs SN74LS112ADRE4 |
| SN74LS112AD | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74LS112AD vs SN74LS112AD |
| SN74LS76ADR | Texas Instruments | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74LS112AD vs SN74LS76ADR |
| DM74LS112AM | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74LS112AD vs DM74LS112AM |
| SN74LS112ADE4 | Texas Instruments | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74LS112AD vs SN74LS112ADE4 |
| HD74LS76ARPEL | Renesas Electronics Corporation | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74LS112AD vs HD74LS76ARPEL |
| SN74LS76AD | Texas Instruments | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74LS112AD vs SN74LS76AD |
| DM74LS112AM | Rochester Electronics LLC | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74LS112AD vs DM74LS112AM |
| SN74LS76ADR2 | onsemi | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74LS112AD vs SN74LS76ADR2 |
| T74LS112AM1 | STMicroelectronics | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74LS112AD vs T74LS112AM1 |
Part Details for SN74LS112AD by Texas Instruments
Results Overview of SN74LS112AD by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS112AD Information
SN74LS112AD by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LS112ADR | Texas Instruments | Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-SOIC 0 to 70 | |
| SN74LS112AD | Texas Instruments | Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-SOIC 0 to 70 |
Price & Stock for SN74LS112AD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-33954-5-ND
|
DigiKey | IC FF JK-TYPE 2-ELE 1-BIT Min Qty: 1 Container: Tube |
238 Tube |
|
$0.4637 / $0.8300 | Buy Now |
|
DISTI #
86049040
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 467 Package Multiple: 1 Date Code: 1001 | Americas - 16160 |
|
$0.4986 / $0.8043 | Buy Now |
|
DISTI #
86040818
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 467 Package Multiple: 1 Date Code: 0601 | Americas - 7880 |
|
$0.4986 / $0.8043 | Buy Now |
|
DISTI #
86028622
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 467 Package Multiple: 1 Date Code: 0401 | Americas - 7240 |
|
$0.4986 / $0.8043 | Buy Now |
|
DISTI #
86027039
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 467 Package Multiple: 1 Date Code: 0201 | Americas - 2700 |
|
$0.4986 / $0.8043 | Buy Now |
|
DISTI #
86028040
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 467 Package Multiple: 1 | Americas - 1075 |
|
$0.4986 / $0.8043 | Buy Now |
|
DISTI #
86021899
|
Verical | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 467 Package Multiple: 1 Date Code: 0301 | Americas - 1056 |
|
$0.4986 / $0.8043 | Buy Now |
|
|
Bristol Electronics | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC Tube | 31 |
|
RFQ | |
|
|
Quest Components | IC,FLIP-FLOP,DUAL,J/K TYPE,LS-TTL,SOP,16PIN,PLASTIC | 124 |
|
$0.4500 / $0.7500 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,DUAL,J/K TYPE,LS-TTL,SOP,16PIN,PLASTIC | 24 |
|
$0.7200 / $1.2000 | Buy Now |
US Tariff Estimator: SN74LS112AD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS112AD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS112AD Part Data Attributes
|
|
SN74LS112AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS112AD
Texas Instruments
J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | J-K Flip-Flop | |
| Max Frequency@Nom-Sup | 30000000 Hz | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 6 Ma | |
| Prop. Delay@Nom-Sup | 20 Ns | |
| Propagation Delay (tpd) | 20 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Negative Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 30 Mhz |
Alternate Parts for SN74LS112AD
This table gives cross-reference parts and alternative options found for SN74LS112AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS112AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LS112AD Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LS112AD is 35 MHz, but it can vary depending on the load capacitance and the output current.
-
To ensure reliable operation in high-temperature environments, it is recommended to operate the device within the recommended operating temperature range of 0°C to 70°C, and to ensure proper heat dissipation through the use of a heat sink or thermal pad.
-
The recommended power-on sequence for the SN74LS112AD is to apply power to the VCC pin before applying any input signals, and to ensure that the input signals are stable before applying the clock signal.
-
The asynchronous reset input (R) of the SN74LS112AD should be tied to VCC through a pull-up resistor, and should be driven low to reset the device. The reset input should be synchronized with the clock signal to ensure proper operation.
-
The maximum input voltage that can be applied to the SN74LS112AD is 5.5V, which is the maximum rating for the device. Applying voltages above this can cause damage to the device.