| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS11DR | Texas Instruments | $0.3308 | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS11D vs SN74LS11DR |
| DM74LS11M | Texas Instruments | Check for Price | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS11D vs DM74LS11M |
| DM74LS11M | Fairchild Semiconductor Corporation | Check for Price | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS11D vs DM74LS11M |
| SN74LS11DRG4 | Texas Instruments | Check for Price | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS11D vs SN74LS11DRG4 |
| SN74LS11DE4 | Texas Instruments | Check for Price | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS11D vs SN74LS11DE4 |
| SN74LS11DG4 | Texas Instruments | Check for Price | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74LS11D vs SN74LS11DG4 |
Part Details for SN74LS11D by Texas Instruments
Results Overview of SN74LS11D by Texas Instruments
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS11D Information
SN74LS11D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS11D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74LS11D-ND
|
DigiKey | IC AND 3-CIR 3-IN 14-SOIC Min Qty: 1 Container: Tube |
331 Tube |
|
$0.4578 / $0.8700 | Buy Now |
|
DISTI #
86286076
|
Verical | AND Gate 3-Element 3-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 446 Package Multiple: 1 Date Code: 0701 | Americas - 51366 |
|
$0.5224 / $0.8425 | Buy Now |
|
DISTI #
86291557
|
Verical | AND Gate 3-Element 3-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 446 Package Multiple: 1 Date Code: 0601 | Americas - 18800 |
|
$0.5224 / $0.8425 | Buy Now |
|
DISTI #
86291804
|
Verical | AND Gate 3-Element 3-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 446 Package Multiple: 1 Date Code: 1301 | Americas - 10200 |
|
$0.5224 / $0.8425 | Buy Now |
|
DISTI #
86292140
|
Verical | AND Gate 3-Element 3-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 446 Package Multiple: 1 Date Code: 0401 | Americas - 3530 |
|
$0.5224 / $0.8425 | Buy Now |
|
DISTI #
86285073
|
Verical | AND Gate 3-Element 3-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 446 Package Multiple: 1 Date Code: 0501 | Americas - 1050 |
|
$0.5224 / $0.8425 | Buy Now |
|
DISTI #
86293211
|
Verical | AND Gate 3-Element 3-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 446 Package Multiple: 1 Date Code: 0201 | Americas - 1036 |
|
$0.5224 / $0.8425 | Buy Now |
|
|
Bristol Electronics | AND Gate 3-Element 3-IN 14-Pin SOIC Tube | 810 |
|
RFQ | |
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,LS-TTL,SOP,14PIN,PLASTIC | 544 |
|
$0.3000 / $0.6000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,LS-TTL,SOP,14PIN,PLASTIC | 188 |
|
$0.2640 / $0.3960 | Buy Now |
US Tariff Estimator: SN74LS11D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS11D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS11D Part Data Attributes
|
|
SN74LS11D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS11D
Texas Instruments
AND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Totem-Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 6.6 Ma | |
| Prop. Delay@Nom-Sup | 20 Ns | |
| Propagation Delay (tpd) | 20 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74LS11D
This table gives cross-reference parts and alternative options found for SN74LS11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LS11D Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LS11D is 35 MHz, but it can vary depending on the load capacitance and the output current.
-
To ensure reliable operation in high-temperature environments, it is recommended to operate the device within the recommended operating temperature range of 0°C to 70°C, and to provide adequate heat sinking and thermal management.
-
The recommended power-on sequence for the SN74LS11D is to apply power to the VCC pin before applying any input signals, and to ensure that the input signals are stable before applying power to the VCC pin.
-
Unused inputs on the SN74LS11D should be tied to a valid logic level (either VCC or GND) to prevent floating inputs and ensure reliable operation.
-
The maximum output current that the SN74LS11D can sink or source is 16 mA, but it can vary depending on the output voltage and the load impedance.