Part Details for SN74LS126AN-10 by Rochester Electronics LLC
Overview of SN74LS126AN-10 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS126ANSR | Texas Instruments | Quadruple Bus Buffers With 3-State Outputs 14-SO 0 to 70 | |
SN74LS126AN | Texas Instruments | Quadruple Bus Buffers With 3-State Outputs 14-PDIP 0 to 70 |
Part Details for SN74LS126AN-10
SN74LS126AN-10 CAD Models
SN74LS126AN-10 Part Data Attributes
|
SN74LS126AN-10
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS126AN-10
Rochester Electronics LLC
LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PACKAGE-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 18 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS126AN-10
This table gives cross-reference parts and alternative options found for SN74LS126AN-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS126AN-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32302BCX | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74LS126AN-10 vs M38510/32302BCX |
54LS126DMQB | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN74LS126AN-10 vs 54LS126DMQB |
DM54LS126AJ/883B | IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74LS126AN-10 vs DM54LS126AJ/883B |
54LS126DM | IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74LS126AN-10 vs 54LS126DM |
SN74LS126AN-10 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | SN74LS126AN-10 vs SN74LS126AN-10 |
N74LS126N | IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, Bus Driver/Transceiver | NXP Semiconductors | SN74LS126AN-10 vs N74LS126N |
SN54LS126AJ | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, | Rochester Electronics LLC | SN74LS126AN-10 vs SN54LS126AJ |
SNJ54LS126AJ | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, | Rochester Electronics LLC | SN74LS126AN-10 vs SNJ54LS126AJ |
SN74LS126AN-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PACKAGE-14 | Rochester Electronics LLC | SN74LS126AN-10 vs SN74LS126AN-00 |
54LS126A/BCAJC | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | SN74LS126AN-10 vs 54LS126A/BCAJC |