SNJ54LS126AJ
Description: Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14,

Overview of SNJ54LS126AJ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

CAD Models for SNJ54LS126AJ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54LS126AJ by Rochester Electronics LLC

SNJ54LS126AJ
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DIP-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SNJ54LS126AJ
    Rochester Electronics LLC
    Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14,
    VS

Alternate Parts for SNJ54LS126AJ

This table gives cross-reference parts and alternative options found for SNJ54LS126AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS126AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS126AN-00 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PACKAGE-14 Rochester Electronics LLC SNJ54LS126AJ vs SN74LS126AN-00
SNC54LS126AJ Bus Driver, Rochester Electronics LLC SNJ54LS126AJ vs SNC54LS126AJ
5962-01-089-1912 Bus Driver, 1-Func, 4-Bit, True Output, TTL, CDIP14, Fairchild Semiconductor Corporation SNJ54LS126AJ vs 5962-01-089-1912
SN54LS126AJ LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, 632-08 Motorola Mobility LLC SNJ54LS126AJ vs SN54LS126AJ
SN74LS126AND Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 646-06 Motorola Semiconductor Products SNJ54LS126AJ vs SN74LS126AND
SN74LS126ANS Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 646-05 Motorola Semiconductor Products SNJ54LS126AJ vs SN74LS126ANS
54LS126DMQB LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54LS126AJ vs 54LS126DMQB
HD74LS126AP IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,PLASTIC Renesas Electronics Corporation SNJ54LS126AJ vs HD74LS126AP
SN74LS126AN 4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-PDIP 0 to 70 Texas Instruments SNJ54LS126AJ vs SN74LS126AN
SN74LS126AJD Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SNJ54LS126AJ vs SN74LS126AJD
Part Number Description Manufacturer Compare
SNJ54LS126AW-10 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14 Texas Instruments SNJ54LS126AJ vs SNJ54LS126AW-10
SN74LS126AN-10 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 Texas Instruments SNJ54LS126AJ vs SN74LS126AN-10
HD74LS126AP-E LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, DP-14 Renesas Electronics Corporation SNJ54LS126AJ vs HD74LS126AP-E
HD74LS126ARPEL LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.95 X 8.65 MM, 1.27 PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation SNJ54LS126AJ vs HD74LS126ARPEL
SN74LS126ADE4 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SNJ54LS126AJ vs SN74LS126ADE4
JM38510/32302BDA LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDFP14, CERAMIC, FP-14 Motorola Mobility LLC SNJ54LS126AJ vs JM38510/32302BDA
SNC54LS126AJ Bus Driver, Rochester Electronics LLC SNJ54LS126AJ vs SNC54LS126AJ
SN74LS126AN LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 onsemi SNJ54LS126AJ vs SN74LS126AN
N74LS126AN Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, YAGEO Corporation SNJ54LS126AJ vs N74LS126AN
SN74LS126AJ-00 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 Texas Instruments SNJ54LS126AJ vs SN74LS126AJ-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54LS126AJ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54LS126AJ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SNJ54LS126AJ would you like to use for your alert(s)?
  • Please alert me when SNJ54LS126AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54LS126AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54LS126AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54LS126AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54LS126AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54LS126AJ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: