| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS139ADR | Texas Instruments | $0.3139 | 2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, PDSO16 | SN74LS139ADE4 vs SN74LS139ADR |
| SN74LS139DR2 | Motorola Semiconductor Products | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16 | SN74LS139ADE4 vs SN74LS139DR2 |
| DM74LS139MX | Texas Instruments | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16 | SN74LS139ADE4 vs DM74LS139MX |
| SN74LS139ADG4 | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, PDSO16 | SN74LS139ADE4 vs SN74LS139ADG4 |
| DM74LS139MX | Rochester Electronics LLC | Check for Price | 2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, PDSO16 | SN74LS139ADE4 vs DM74LS139MX |
| HD74LS139RP | Renesas Electronics Corporation | Check for Price | 2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, PDSO16 | SN74LS139ADE4 vs HD74LS139RP |
| DM74LS139M | Fairchild Semiconductor Corporation | Check for Price | 2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, PDSO16 | SN74LS139ADE4 vs DM74LS139M |
| SN74LS139D | Rochester Electronics LLC | Check for Price | 2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, PDSO16 | SN74LS139ADE4 vs SN74LS139D |
| SN74LS139D | onsemi | Check for Price | 2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, PDSO16 | SN74LS139ADE4 vs SN74LS139D |
| HD74LS139RP | Hitachi Ltd | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16 | SN74LS139ADE4 vs HD74LS139RP |
Part Details for SN74LS139ADE4 by Texas Instruments
Results Overview of SN74LS139ADE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS139ADE4 Information
SN74LS139ADE4 by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS139ADE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16 | 8228 |
|
RFQ |
US Tariff Estimator: SN74LS139ADE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS139ADE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS139ADE4 Part Data Attributes
|
|
SN74LS139ADE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS139ADE4
Texas Instruments
2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Schottky Clamped For High Performance | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | 2-Line To 4-Line Decoder | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Emitter | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 11 Ma | |
| Prop. Delay@Nom-Sup | 38 Ns | |
| Propagation Delay (tpd) | 38 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74LS139ADE4
This table gives cross-reference parts and alternative options found for SN74LS139ADE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS139ADE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.