Logic
SN74LS14D
Description: LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14

Overview of SN74LS14D by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LS14DE4 Texas Instruments Hex schmitt-trigger inverters 14-SOIC 0 to 70
SN74LS14D Texas Instruments Hex schmitt-trigger inverters 14-SOIC 0 to 70
SN74LS14DBR Texas Instruments Hex schmitt-trigger inverters 14-SSOP 0 to 70

CAD Models for SN74LS14D by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS14D by onsemi

SN74LS14D
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-14
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Family
LS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Logic IC Type
INVERTER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Power Supply Current-Max (ICC)
21 mA
Prop. Delay@Nom-Sup
22 ns
Propagation Delay (tpd)
22 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SN74LS14D
    onsemi
    LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14
    VS

Alternate Parts for SN74LS14D

This table gives cross-reference parts and alternative options found for SN74LS14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS14D 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70 Texas Instruments SN74LS14D vs SN74LS14D
SN74LS14DRG4 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70 Texas Instruments SN74LS14D vs SN74LS14DRG4
DM74LS14M IC LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate National Semiconductor Corporation SN74LS14D vs DM74LS14M
DM74LS14M LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 Texas Instruments SN74LS14D vs DM74LS14M
DM74LS14MX Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74LS14D vs DM74LS14MX
SN74LS14D Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC SN74LS14D vs SN74LS14D
74LS14SC Inverter, TTL, PDSO14 Fairchild Semiconductor Corporation SN74LS14D vs 74LS14SC
SN74LS14DE4 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70 Texas Instruments SN74LS14D vs SN74LS14DE4
DM74LS14M Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74LS14D vs DM74LS14M
SN74LS14DG4 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70 Texas Instruments SN74LS14D vs SN74LS14DG4
Part Number Description Manufacturer Compare
SN74LS14DRG4 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70 Texas Instruments SN74LS14D vs SN74LS14DRG4
DM74LS14MX Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74LS14D vs DM74LS14MX
SN74LS14DG4 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70 Texas Instruments SN74LS14D vs SN74LS14DG4
DM74LS14M IC LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate National Semiconductor Corporation SN74LS14D vs DM74LS14M
SN74LS14D 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70 Texas Instruments SN74LS14D vs SN74LS14D
DM74LS14M Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74LS14D vs DM74LS14M
SN74LS14DE4 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOIC 0 to 70 Texas Instruments SN74LS14D vs SN74LS14DE4

Related Parts for SN74LS14D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS14D by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS14D by onsemi

Select Manufacturer
Which Manufacturer of SN74LS14D would you like to use for your alert(s)?
  • Please alert me when SN74LS14D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS14D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS14D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS14D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS14D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS14D by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: